
Highlights & Details
Renkforce RF-WM-230 Multi-device Wireless Mouse
- Pair and work with 3 different devices (1x 2.4G Wireless & 2x Bluetooth)
- Switch seamlessly between three devices by touching Toggle & Connect Button
- Adjustable DPI (800/1200/1600)
- Works with Windows / Mac / Android / iOS
Technical specifications
- Product type
Ergonomic mouse
- Transfer type
Bluetooth®
Radio
- Interfaces
Bluetooth
2.4 GHz radio
- Sensor type
Optical
- Sensor resolution
1600 dpi
- No. of keys
7 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Ergonomic
- Factory colour
Grey
- Width
81 mm
- Height
117 mm
- Depth
42 mm
- Weight
90 g
- Power supply
1 x AA battery (included)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2254842 Renkforce Ergonomic mouse Bluetooth®, Radio Optical Grey 7 Buttons 1600 dpi Ergonomic
Conformity certificate
Conformity certificate 2254842 Renkforce Ergonomic mouse Bluetooth®, Radio Optical Grey 7 Buttons 1600 dpi Ergonomic
Description
Features
- Bluetooth 4.2
- Forward/back keys
- On/off button
- Low power indicator
- Sleep mode
- Plug&Play
Scope of delivery
- Mouse
- AA battery
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 61.96*
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































