
Number
Total (€ 6.49 / piece)
€ 16.99
-62 %
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Dell MS 116 USB mouse Black
- Comfortable design
- Optical sensor with 1000 dpi
- Simple Plug & Play Installation
- Suitable for left or right-hand use
Technical specifications
- Product type
Mouse
- Transfer type
USB
- Interfaces
USB
- Sensor type
Optical
- Sensor resolution
1000 dpi
- No. of keys
3 Buttons
- Suitable for (input devices)
Right-handers
Left-handers
- Factory colour
Black
- Cable length
1.80 m
- Weight
413 g
- Power supply
USB (built-in)
- Supported OS
Windows
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1554632 Dell MS116 Mouse USB Optical Black 3 Buttons 1000 dpi
Description
Day after day reliable performance
The Dell MS 116 optical mouse, optical LED-tracking and wired connectivity and provides for an excellent day-to-day performance increase your productivity at home or in the office, the visual Dell mouse with precise 1000 dpi cursor helps guide.
Comfort that has it all
Developed for comfortable use over longer periods of time is the Dell optical mouse your desktop partner. The shape and size to fit the contours of your hand, with 2 buttons and a scroll wheel, makes it the optical Dell Mouse, about projects on the screen to navigate.
Compatible with virtually any system
The optical Dell mouse is compatible with almost all systems with a USB connection. If you are using a mouse in the office or at home.
Plug-and-play convenience
Simply connect the optical Dell mouse to any available USB port and go for it - it couldn't be simpler.
At home or in the office
The optical Dell USB mouse is the perfect choice for use at home or in the office use, always there where reliability, comfort and ease of use are important.
Modern aesthetics
The Optical Mouse Dell MS 116 inserts itself thanks to its timeless design aesthetics smoothly in every desktop environment.
This text is machine translated.
The Dell MS 116 optical mouse, optical LED-tracking and wired connectivity and provides for an excellent day-to-day performance increase your productivity at home or in the office, the visual Dell mouse with precise 1000 dpi cursor helps guide.
Comfort that has it all
Developed for comfortable use over longer periods of time is the Dell optical mouse your desktop partner. The shape and size to fit the contours of your hand, with 2 buttons and a scroll wheel, makes it the optical Dell Mouse, about projects on the screen to navigate.
Compatible with virtually any system
The optical Dell mouse is compatible with almost all systems with a USB connection. If you are using a mouse in the office or at home.
Plug-and-play convenience
Simply connect the optical Dell mouse to any available USB port and go for it - it couldn't be simpler.
At home or in the office
The optical Dell USB mouse is the perfect choice for use at home or in the office use, always there where reliability, comfort and ease of use are important.
Modern aesthetics
The Optical Mouse Dell MS 116 inserts itself thanks to its timeless design aesthetics smoothly in every desktop environment.
This text is machine translated.
Scope of delivery
- Dell MS116 USB mouse in retail box
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.97€ 40.47*
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































