
Number
Total (€ 214.99 / piece)
€ 214.99
incl. VAT
14-day return policy included
Highlights & Details
3 Dconnexion SpaceMouse ® Compact
- Patented 3 Dconnexion sensor technology with 6 degrees of freedom (6 DoF)
- 2 programmable buttons
Technical specifications
- Product type
3D mouse
- Transfer type
USB
- Interfaces
USB
- Sensor type
Optical
- No. of keys
2 Buttons
- Suitable for (input devices)
Left-handers
Right-handers
- Factory colour
Black
Silver
- Cable length
0 cm
- Width
77 mm
- Height
54 mm
- Depth
77 mm
- Weight
480 g
- Power supply
USB (built-in)
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1681800 3Dconnexion SpaceMouse Compact 3D mouse USB Optical Black, Silver 2 Buttons
User & Safety Instructions
User & Safety Instructions 1681800 3Dconnexion SpaceMouse Compact 3D mouse USB Optical Black, Silver 2 Buttons
Description
SpaceMouse Compact. Developed for advanced 3D navigation.
Perfect for you: if you details of your 3D-Designs check or 3D environments.
The SpaceMouse Compact enables an intuitive, easy and precise 3D Navigation in the CAD-applications, with the combination of normal standard mouse and keyboard is not possible. It is the ideal tool for modern engineers, architects and designers to 3D-Designs to review and 3D-rooms to explore.
Realistic 3D Navigation
The Dconnexion of 3 patented sensor with 6 degrees of freedom (6 DoF) has been specially developed to digital content or camera views in the industry-leading CAD applications to handle. Press to pull or tilting of the 3 Dconnexion controller cap can be your 3D models intuitively pan, zoom and rotate. At the same time select and edit with the standard mouse in the other hand watch models.
Intuitive to use
Via the two ergonomically arranged buttons of the SpaceMouse Compact can be one application or environment-specific radial menu can be opened. This provides direct access to up to 8 preferred commands per application and environment. The commands are executed by a simple gesture control - either by clicking with the mouse cursor over the desired command wipe, or clicking directly. With our software 3 DxWare10 create in seconds own radial menus or select from meaningful default settings.
Compact footprint
With its clear, functional design is the SpaceMouse Compact small enough space on every desk. Thanks to the solid surface made of brushed stainless steel is a precise 3D Navigation is guaranteed.
This text is machine translated.
Perfect for you: if you details of your 3D-Designs check or 3D environments.
The SpaceMouse Compact enables an intuitive, easy and precise 3D Navigation in the CAD-applications, with the combination of normal standard mouse and keyboard is not possible. It is the ideal tool for modern engineers, architects and designers to 3D-Designs to review and 3D-rooms to explore.
Realistic 3D Navigation
The Dconnexion of 3 patented sensor with 6 degrees of freedom (6 DoF) has been specially developed to digital content or camera views in the industry-leading CAD applications to handle. Press to pull or tilting of the 3 Dconnexion controller cap can be your 3D models intuitively pan, zoom and rotate. At the same time select and edit with the standard mouse in the other hand watch models.
Intuitive to use
Via the two ergonomically arranged buttons of the SpaceMouse Compact can be one application or environment-specific radial menu can be opened. This provides direct access to up to 8 preferred commands per application and environment. The commands are executed by a simple gesture control - either by clicking with the mouse cursor over the desired command wipe, or clicking directly. With our software 3 DxWare10 create in seconds own radial menus or select from meaningful default settings.
Compact footprint
With its clear, functional design is the SpaceMouse Compact small enough space on every desk. Thanks to the solid surface made of brushed stainless steel is a precise 3D Navigation is guaranteed.
This text is machine translated.
System requirements
- Microsoft® Windows, MacOS®
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 250.97€ 248.97*
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































