
Number
Total (€ 27.99 / piece)
€ 43.99
-36 %
€ 27.99
incl. VAT
14-day return policy included
Highlights & Details
M705 Marathon wireless mouse, 2.4 GHz with USB unifying receiver, 1000 DPI, 5 programmable buttons, up to 3 years battery life, for PC, Mac, laptop and Chromebook
- Up to 3 years battery life*Hyper-fast scrollingTiny Logitech® Unifying receiver, which can remain plugged in to the laptop at all times
Technical specifications
- Product type
Mouse
- Transfer type
Radio
- Interfaces
USB
- Sensor type
Laser
- Sensor resolution
1000 dpi
- No. of keys
5 Buttons
- Suitable for (input devices)
Right-handers
- Factory colour
Black
- Width
71 mm
- Height
109 mm
- Depth
42 mm
- Weight
135 g
- Power supply
2 x AA battery (included)
- Supported OS
Windows
macOS
Chrome OS
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2339800 Logitech M705 Marathon Mouse Radio Laser Black 5 Buttons 1000 dpi
Description
Up to 3 years of battery life: The wireless optical mouse has an automatic power saving mode & an on/off switch, so that up to 3 years of battery life is possible with 2 AA batteriesDesigned for comfort, the wireless computer mouse is shaped to follow the natural curve of the right hand and all buttons are within rangeHyper-fast scrolling: Dual scrolling allows you to switch between speed and precision with a click to fly over long web pages or to scroll line by lineWireless freedom: The USB receiver couples up to 6 compatible devices and offers a strong, reliable connection within up to 10 metersProductivity: The wireless mouse offers 5 customizable buttons, including create forward and backward buttons / shortcuts, jump to full screen mode, open applications and moreComprehensive compatibility: The M705 mouse is compatible with MacOS and Windows and certified with "works with Chromebook"Wherever you go, whatever the occasion, the M705 is designed for hours of comfort and has a hand-shaped shape and rubber handles to keep you focused on your work all day long
This text is machine translated.
This text is machine translated.
Features
- For the right hand optimized, hand-justified design
- of bearing-able Logitech Unifying receiver
- wireless Advanced 2.4-GHz technology by Logitech
- Precision in laser quality
- Hyperfast scrolling
- thumb keys for switching forward and backward
- horizontal scrolling
- Battery warning display
- on/off-key
- works with two batteries of type AA
Scope of delivery
- Wireless mouse
- Logitech unifying receiver
- 2 type AA batteries
- User manual.
Hints
*Battery life is usage dependant.
System requirements
- Windows 10® · Windows 11® · Linux® · Chrome OS™ · X 10.10 or higher
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 86.96€ 70.96*
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

































