
Highlights & Details
Logitech M330 wireless mouse-SILENT PLUS Black
- Reliable wireless connection
- Clicking sounds by over 90%
- Optical sensor with 1000 dpi
- 24 months battery life
- For right handed people
Technical specifications
- Product type
Mouse
- Transfer type
Radio
- Interfaces
USB
- Sensor type
Optical
- Sensor resolution
1000 dpi
- No. of keys
3 Buttons
- Suitable for (input devices)
Right-handers
- Factory colour
Black
- Cable length
0 mm
- Width
105 mm
- Height
68 mm
- Depth
38 mm
- Weight
91 g
- Power supply
1 x AA battery (included)
- Supported OS
Linux
Chrome OS
Windows
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Screen size diagonal (inches)
0 inch
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1498497 Logitech M330 Silent Plus Mouse Radio Optical Black 3 Buttons 1000 dpi
User & Safety Instructions
User & Safety Instructions 1498497 Logitech M330 Silent Plus Mouse Radio Optical Black 3 Buttons 1000 dpi
Description
* Comparison of the volume level with Logitech M170. Measured from an independent laboratory and verified by quiet Mark™
** The actual battery life and the actual wireless range are dependent on use
This text is machine translated.
Scope of delivery
- Wireless Mouse
- Nano-receiver
- 1x battery of type AA (already inserted)
- User manual
System requirements
- USB port or Bluetooth® · Internet connection to download the software · Windows 10® · Windows 11® · Chrome OS™ · MacOS™ 10.5 or higher
Frequently Bought Together
(*All information is plus legal VAT)€ 83.96€ 81.96*
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































