
Highlights & Details
Logitech M170 wireless mouse gray-black
- Fast and simple connection via USB receiver
- Reliable radio range up to 10 meters
- Battery life up to 12 months
- Suitable for both left-handed and right-handed
Technical specifications
- Product type
Mouse
- Transfer type
Radio
- Interfaces
USB
- Sensor type
Optical
- Sensor resolution
1000 dpi
- No. of keys
3 Buttons
- Suitable for (input devices)
Left-handers
Right-handers
- Factory colour
Grey
Black
- Cable length
0 mm
- Width
18.7 mm
- Height
14.4 mm
- Depth
6.1 mm
- Weight
72.5 g
- Power supply
1 x AA battery (included)
- Supported OS
Windows
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Screen size diagonal (inches)
0 inch
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1421350 Logitech M170 Mouse Radio Optical Grey, Black 3 Buttons 1000 dpi
User & Safety Instructions
User & Safety Instructions 1421350 Logitech M170 Mouse Radio Optical Grey, Black 3 Buttons 1000 dpi
Description
Wireless - NOW. The comfortable wireless Logitech ® Mouse M170 works just as reliably as a mouse with a cable - in a range of 10 m - thanks to the advanced 2.4 ghz wireless technology. This affordable mouse runs for 12 months with a single AA battery*. Easy Setup: Insert the tiny wireless receiver into a USB port. The annoying pairing and software installation omitted and the M170 is compatible with Windows, Mac and chrome™.
Features:
· Reliable wireless connection
· 10 m wireless range
· 12-month battery life
· Easy setup
· Universal compatibility: Windows ®, Mac, Chrome™
* The battery life is dependent on use.
This text is machine translated.
Scope of delivery
- Wireless Mouse
- USB-Receiver
- 1 battery of type AA
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 54.96€ 52.96*
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































