
Number
Total (€ 49.99 / piece)
€ 59.99
-17 %
€ 49.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Logitech G305 gaming mouse, black
- G305 LIGHTSPEED gaming mouse - wireless gaming for all
- 12,000 DPI HERO sensor
- Wireless LIGHTSPEED connection with a signal rate of 1 millisecond
- 250 hours battery life with one AA battery
- Extremely low weight of 99 grams
- 6 freely programmable mouse buttons
Technical specifications
- Product type
Gaming mouse
- Transfer type
Radio
- Interfaces
2.4 GHz radio
- Sensor type
Optical
- Sensor resolution
12000 dpi
- No. of keys
6 Buttons
- Suitable for (input devices)
Left-handers
Right-handers
- Factory colour
Black
- Cable length
0 mm
- Width
62.15 mm
- Height
116.6 mm
- Depth
38.2 mm
- Weight
99 g
- Power supply
1 x AA battery (included)
- Supported OS
Windows
- Screen size diagonal (inches)
0 inch
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1909974 Logitech G305 Gaming mouse Radio Optical Black 6 Buttons 12000 dpi
Description
LIGHTSPEED - WIRELESS CONNECTIVITY FOR ALL
The G305 is a wireless LIGHTSPEED gaming mouse for maximum performance thanks to the latest technology at an affordable price. Wireless gaming of the next generation is now a reality for all gamers.
HERO SENSOR
Hero is a groundbreaking new optical sensor from Logitech G that delivers superior performance and up to 10x energy efficiency (compared to the previous generation). The HERO sensor delivers exceptionally accurate and consistent performance across the DPI spectrum without smoothing, filtering, or acceleration in the range of 200 to 12,000 DPI. The G305 can store up to 5 profiles each with up to 5 DPI levels in the built-in memory.
WIRELESS LIGHTSPEED TECHNOLOGY
With end-to-end technology and seamless design, Logitech G has developed a robust wireless solution to solve the fundamental problems of latency, stability and connectivity. The end result is LIGHTSPEED, a professional wireless solution that doesn't compromise wired gaming mice.
ULTRA-LONG BATTERY LIFE
The HERO sensor and the wireless LIGHTSPEED technology ensure extremely high energy efficiency for months of games. It guarantees up to 250 hours continuous operation with only one AA battery. In the endurance mode, which can be selected via the Logitech gaming software, it lasts for up to 9 months under normal use. Tested on the Logitech G240 gaming mouse pad. The Logitech gaming software as well as the status display on the G305 tell you when the battery level is at 15%.
ULTRA-LIGHT
With Logitech G, a wireless gaming mouse does not have to have a high weight. The G305 is very light at only 99 grams, thanks to the light-weight mechanical design and the ultra-efficient battery use.
6 PROGRAMMABLE BUTTONS
The left and right primary switches of the G305 are designed for 10 million clicks. The G305 also has a center-click function, a DPI button and two side mouse buttons, which can be programd with the help of Logitech Gaming Software (LGS) according to personal preferences.
MECHANICAL KEY SPRING TENSION
The mechanical key spring tension with separate keys enables a more even feedback of the left and right primary mouse button and a smooth click. Thus, even in the most demanding gaming sessions, precise and reliable key performance is no problem.
PLAY ANYWHERE
The robust, light-weight design in the compact format and the integrated storage compartment for the USB-nano receiver make the G305 a great companion while traveling.
This text is machine translated.
The G305 is a wireless LIGHTSPEED gaming mouse for maximum performance thanks to the latest technology at an affordable price. Wireless gaming of the next generation is now a reality for all gamers.
HERO SENSOR
Hero is a groundbreaking new optical sensor from Logitech G that delivers superior performance and up to 10x energy efficiency (compared to the previous generation). The HERO sensor delivers exceptionally accurate and consistent performance across the DPI spectrum without smoothing, filtering, or acceleration in the range of 200 to 12,000 DPI. The G305 can store up to 5 profiles each with up to 5 DPI levels in the built-in memory.
WIRELESS LIGHTSPEED TECHNOLOGY
With end-to-end technology and seamless design, Logitech G has developed a robust wireless solution to solve the fundamental problems of latency, stability and connectivity. The end result is LIGHTSPEED, a professional wireless solution that doesn't compromise wired gaming mice.
ULTRA-LONG BATTERY LIFE
The HERO sensor and the wireless LIGHTSPEED technology ensure extremely high energy efficiency for months of games. It guarantees up to 250 hours continuous operation with only one AA battery. In the endurance mode, which can be selected via the Logitech gaming software, it lasts for up to 9 months under normal use. Tested on the Logitech G240 gaming mouse pad. The Logitech gaming software as well as the status display on the G305 tell you when the battery level is at 15%.
ULTRA-LIGHT
With Logitech G, a wireless gaming mouse does not have to have a high weight. The G305 is very light at only 99 grams, thanks to the light-weight mechanical design and the ultra-efficient battery use.
6 PROGRAMMABLE BUTTONS
The left and right primary switches of the G305 are designed for 10 million clicks. The G305 also has a center-click function, a DPI button and two side mouse buttons, which can be programd with the help of Logitech Gaming Software (LGS) according to personal preferences.
MECHANICAL KEY SPRING TENSION
The mechanical key spring tension with separate keys enables a more even feedback of the left and right primary mouse button and a smooth click. Thus, even in the most demanding gaming sessions, precise and reliable key performance is no problem.
PLAY ANYWHERE
The robust, light-weight design in the compact format and the integrated storage compartment for the USB-nano receiver make the G305 a great companion while traveling.
This text is machine translated.
Scope of delivery
- Wireless gaming mouse
- LightSpeed USB receiver
- Extension cable for receiver
- 1x AA battery
- User manual
System requirements
- Operating system: Windows 7 or higher, MacOS 10.11 or higher, ChromeOS
- Free USB port
- Internet access for Logitech Gaming Software LGS (optional)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 106.96€ 96.96*
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































