
Highlights & Details
Logitech POP mouse - GRAPHITE
- With customizable emoji button
- Battery life up to 24 months
- Easy-switch function across devices
- Built-in SilentTouch technology
- Highly precise optical scanning, adjustable DPI value
Technical specifications
- Product type
Mouse
- Transfer type
Bluetooth®
- Interfaces
Bluetooth
- Sensor type
Optical
- Sensor resolution
4000 dpi
- No. of keys
4 Buttons
- for brands
Logitech
- Suitable for (input devices)
Left-handers
Right-handers
- Data input device features
Easy Switch to 3 devices
Built-in scroll wheel
- Factory colour
Graphite
- Cable length
0 mm
- Width
59.4 mm
- Height
104.8 mm
- Depth
35.2 mm
- Weight
82 g
- Power supply
1 x AA battery (included)
- Supported OS
Chrome OS
iPadOS
macOS
Windows
- Screen size diagonal (inches)
0 inch
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338268 Logitech POP Mouse Bluetooth® Optical Graphite 4 Buttons 4000 dpi Easy Switch to 3 devices, Built-in scroll wheel
Description
This text is machine translated.
Features
- Logitech ultra-precise optical scanning technology
- DPI range: 1000–4000, default value: 1000 dpi
- Number of keys: 4 (left/right click, scroll wheel with middle click, top key)
- Top button can be customized with emoji software
- Multi-Device: 3 Easy-Switch™ channels
- On/off switch with energy saving technology
- Personalization-APP
- Supported by Logi Options+ on Windows and MacOS 1Available for Windows and MacOS under Logitech.com/optionplus
- Battery type: 1 AA battery (included)
- Battery life: Up to 24 months. This depends on usage and ambient conditions.
- Bluetooth Low Energy technology (5.1)
- Compatible with Logi Bolt USB receiver Logi Bolt USB receiver not included, available for purchase on Logitech.com
- 10 Meter wireless range.
Scope of delivery
- Wireless mouse
- AA battery
- User manual
System requirements
- Requires Bluetooth Low Energy technology
- Windows®︎ 10.11 or higher
- MacOS 10.15 or higher
- ChromeOS™ software and emoji not currently supported
- IPadOS 13.4 or later software and emoji not currently supported
- Works with Microsoft SURFACE
- Compatible with Logi Bolt USB receiver
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































