
Highlights & Details
USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] Black
- Makes possible space-saving connection of your USB device
- Makes use of USB ports that are difficult to access
Technical specifications
- Product type
USB 2.0 Adapter
- Connection type
USB
- No. of A connectors
1 x
- Type A
USB 2.0 connector A
- No. of B connections
1 x
- Type B
USB 2.0 port A
- Factory colour
Black
- Connector version
pivoted
- Cable features
gold plated connectors
- Cable use
USB 2.0
- Version
Adapter
- Range of use
USB adapters
- Max. power
2.5 W @ 5 V / 0.5 A
- Transfer rate (max.)
480 MBit/s
- Video transmission possible
No
Documents & Downloads
Datasheet
Datasheet 1359886 Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors
User & Safety Instructions
User & Safety Instructions 1359886 Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors
Conformity certificate
Conformity certificate 1359886 Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors
Description
Features
- USB plug type A / socket USB type A




![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port Mini B] RF-4780816 0.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/986430_LB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-mini-b-rf-4780816-0-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB-C® plug - 1x USB 3.1 1st Gen]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002236152PI00/renkforce-usb-3-1-1st-gen-usb3-0-adapter-1x-usb-c-plug-1x-usb-3-1-1st-gen.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.9](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277995PI00/renkforce-hard-drives-adapter-1x-usb-2-0-connector-a-1x-ide-socket-40-pin-ide-socket-44-pin-sata-plug-7-15-pin-0-9.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB-C® socket] Aluminium connector](https://asset.conrad.com/media10/isa/160267/c1/-/en/002825496PI00/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-c-socket-aluminium-connector.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A]](https://asset.conrad.com/media10/isa/160267/c1/-/en/1377147_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0, Series Adapter [1x USB - 1x RS232 plug] 1.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003400632PI00/renkforce-usb-2-0-series-adapter-1x-usb-1x-rs232-plug-1-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 1.1 Adapter [1x D-SUB-plug 9-pin, D-SUB plug 25-pin - 1x USB 1.1 connector A] 40.00 cm gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/1407351_LB_00_FB/renkforce-usb-1-1-adapter-1x-d-sub-plug-9-pin-d-sub-plug-25-pin-1x-usb-1-1-connector-a-40-00-cm-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce HDDs/SSD Adapter [1x USB 2.0 connector A - 1x SATA plug 7+15-pin] 0.30 m gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490971_LB_01_FB/renkforce-hdds-ssd-adapter-1x-usb-2-0-connector-a-1x-sata-plug-7-15-pin-0-30-m-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 1x Jack socket 3.5 mm] 15.00 cm Flexible](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247642PI00/renkforce-usb-c-audio-phono-adapter-cable-1x-usb-c-plug-1x-jack-socket-3-5-mm-15-00-cm-flexible.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB 3.1 1st Gen - 1x USB-C® socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002236153PI00/renkforce-usb-3-1-1st-gen-usb3-0-adapter-1x-usb-3-1-1st-gen-1x-usb-c-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter [1x USB-C® plug - 1x USB 3.2 2nd Gen port A (USB 3.1)] RF-5771512 0.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002885756PI00/renkforce-usb-3-2-2nd-gen-usb-3-1-2nd-gen-adapter-1x-usb-c-plug-1x-usb-3-2-2nd-gen-port-a-usb-3-1-rf-5771512-0.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 2x 3.5 mm socket] 20 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/003313640PI00/renkforce-usb-c-audio-phono-adapter-cable-1x-usb-c-plug-2x-3-5-mm-socket-20-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce HDDs/SSD Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x SATA plug 7+15-pin] 0.30 m gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490972_LB_02_FB/renkforce-hdds-ssd-adapter-1x-usb-3-2-1st-gen-connector-a-usb-3-0-1x-sata-plug-7-15-pin-0-30-m-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB-C® plug - 1x USB 2.0 port Micro B] rf-usba-11 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1460362_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-c-plug-1x-usb-2-0-port-micro-b-rf-usba-11-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)