
Highlights & Details
Renkforce USB 3.0 to IDE/SATA Converter
- Makes connecting external SATA and IDE devices via USB easy
- USB 3.0 enables data transfer at a rate of up to 5 Gbps
- For data backup and hard disk/HDD testing
- Incl. mains adapter for external power supply
- Also suitable for 2.5" and 3.5" SATA SSDs
Technical specifications
- Dimensions (L x W x H): 98 x 66 x 21.5 mm
- Hard disk capacity (max.): 3 TB
- Product type
Hard drives Adapter
- Connection type
USB
SATA
IDE
- No. of A connectors
1 x
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- No. of B connections
1 x
- Type B
IDE socket 40-pin
IDE socket 44-pin
SATA plug 7+15-pin
- Cable length
1.20 m
- Factory colour
Black
- Shielding
Shielding film
- Connector version
straight
28
- Cable use
Hard drives
- Version
Adapter
- Range of use
USB adapters
Tin plated copper
- Cable design
Round
- Max. power
4.5 W @ 5 V / 0.9 A
- Transfer rate (max.)
5 GBit/s
- Video transmission possible
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1277996 Renkforce Hard drives Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin, SATA
User & Safety Instructions 1277996 Renkforce Hard drives Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin, SATA
Conformity certificate
Conformity certificate 1277996 Renkforce Hard drives Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin, SATA
Description
USB converter for accessing data on SATA drives, IDE drives and SSDs without installing them
Up to now, transfering files from old and already removed hard drives using a PC or laptop required re-installing them. A time-consuming and not always straightforward task. This converter allows you to connect external drives to the USB 3.0 port of a PC or laptop - without the need for an enclosure, caddy or brackets.
No installation in desktop PC required
No fiddling with tiny screws and time-consuming set-ups. Plug in via USB. Done.
Back up via USB
The converter turns IDE drives, SATA HDDs and SATA SSDs into external USB drives. Means transfering images and files from already removed old hard drives and creating backups has become super easy. Moreover, the converter allows testing and operating any hard disk and burners via USB 3.0.
USB 3.0 SuperSpeed
USB 3.0 enables transfering data stored on already removed SATA/IDE hard disks/disk drives at rates of up to 5 Gbps (about 10 x faster than USB 2.0), making backing up large data volumes significantly easier. The converter also supports USB 2.0, however, at much lower transfer rates.
Reading IDE and SATA HHDs simultaneously
Use one port to operate a SATA and a IDE drive at the same time. No more constant connecting and disconnecting drives.
Only power up drives when needed
The PSU comes with an On/Off switch, protecting the drives you don't need at the moment.
Features
- Plug & Play
- Compatible with SATA 2.6
- Power supply unit with on/off switch
- USB 1.1 / 2.0 backwards compatibility
Scope of delivery
- Converter
- IDE HDD power cable (0.07 m)
- USB 3.0 cable (1.2 m)
- 12 V/ 2 A power supply unit
- User manual.
System requirements
- Windows® 2000 onward
Frequently Bought Together
(*All information is plus legal VAT)€ 57.47€ 53.47*
What kind of USB Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce Hard drives Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 1.20 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277996PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.90 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277995PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce USB 2.0, USB-C® Converter [1x USB 2.0 connector B - 1x IDE plug 40-pin, IDE plug 44-pin, SATA plug 7+15-pin] 0.80 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002141314PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![USB 2.0 Converter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.90 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/989949_LB_01_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![USB 3.2 1st Gen (USB 3.0) Converter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 1.20 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/976534_LB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)






![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.9](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277995PI00/renkforce-hard-drives-adapter-1x-usb-2-0-connector-a-1x-ide-socket-40-pin-ide-socket-44-pin-sata-plug-7-15-pin-0-9.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, Apple iPad/iPhone/iPod Adapter [1x USB-C® socket - 1x Apple Dock lightning plug] magnetic electrical c](https://asset.conrad.com/media10/isa/160267/c1/-/en/003368348PI00/renkforce-usb-c-apple-ipad-iphone-ipod-adapter-1x-usb-c-socket-1x-apple-dock-lightning-plug-magnetic-electrical-c.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x USB-C® socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002269466PI00/renkforce-usb-adapter-1x-usb-3-2-1st-gen-connector-a-usb-3-0-1x-usb-c-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB4® Adapter [1x USB4® connector - 1x USB-C® socket] 40 GBit/s 90 degrees left, Aluminium connector](https://asset.conrad.com/media10/isa/160267/c1/-/en/002622636PI00/renkforce-usb4-adapter-1x-usb4-connector-1x-usb-c-socket-40-gbit-s-90-degrees-left-aluminium-connector.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB-C® plug - 1x USB 3.1 1st Gen]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002236152PI00/renkforce-usb-3-1-1st-gen-usb3-0-adapter-1x-usb-c-plug-1x-usb-3-1-1st-gen.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce HDDs/SSD Adapter [1x USB 2.0 connector A - 1x SATA plug 7+15-pin] 0.30 m gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490971_LB_01_FB/renkforce-hdds-ssd-adapter-1x-usb-2-0-connector-a-1x-sata-plug-7-15-pin-0-30-m-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0, Series Adapter [1x USB - 1x RS232 plug] 1.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003400632PI00/renkforce-usb-2-0-series-adapter-1x-usb-1x-rs232-plug-1-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB data blocker Adapter [1x USB-A plug - 1x USB-A socket] RF-6615902](https://asset.conrad.com/media10/isa/160267/c1/-/en/003307951PI00/renkforce-usb-data-blocker-adapter-1x-usb-a-plug-1x-usb-a-socket-rf-6615902.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB Adapter [1x USB-A plug - 1x USB-A socket] USB 3.2 Type A Charging Adapter, PD36W, 10 Gpbs LED charging dis](https://asset.conrad.com/media10/isa/160267/c1/-/en/003413338PI00/renkforce-usb-adapter-1x-usb-a-plug-1x-usb-a-socket-usb-3-2-type-a-charging-adapter-pd36w-10-gpbs-led-charging-dis.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.2 1st Gen (USB 3.0) Adapter [1x USB-C® plug - 1x USB 3.2 1st Gen port A (USB 3.0)] incl. OTG function, g](https://asset.conrad.com/media10/isa/160267/c1/-/en/1692851_LB_00_FB/renkforce-usb-3-2-1st-gen-usb-3-0-adapter-1x-usb-c-plug-1x-usb-3-2-1st-gen-port-a-usb-3-0-incl-otg-function-g.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce HDDs/SSD Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x SATA plug 7+15-pin] 0.30 m gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490972_LB_02_FB/renkforce-hdds-ssd-adapter-1x-usb-3-2-1st-gen-connector-a-usb-3-0-1x-sata-plug-7-15-pin-0-30-m-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 1.1 Adapter [1x D-SUB-plug 9-pin, D-SUB plug 25-pin - 1x USB 1.1 connector A] 40.00 cm gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/1407351_LB_00_FB/renkforce-usb-1-1-adapter-1x-d-sub-plug-9-pin-d-sub-plug-25-pin-1x-usb-1-1-connector-a-40-00-cm-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A]](https://asset.conrad.com/media10/isa/160267/c1/-/en/1377147_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-4886682 GBIC [1x IDE plug 40-pin - 1x SATA socket 7+15-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001628894PI00/renkforce-rf-4886682-gbic-1x-ide-plug-40-pin-1x-sata-socket-7-15-pin.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce GBIC [1x CompactFlash plug 50-pin - 2x IDE plug 40-pin, IDE plug 44-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/974530_AB_00_FB/renkforce-gbic-1x-compactflash-plug-50-pin-2x-ide-plug-40-pin-ide-plug-44-pin.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB4®, USB-C® Adapter [1x USB-C® socket - 1x USB-C® socket] RF-3795558 8K UHD](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897779PI00/renkforce-usb4-usb-c-adapter-1x-usb-c-socket-1x-usb-c-socket-rf-3795558-8k-uhd.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce GBIC [1x mSATA socket - 1x IDE plug 44-pin]](https://asset.conrad.com/media10/isa/160267/c1/-/en/557478_LB_00_FB/renkforce-gbic-1x-msata-socket-1x-ide-plug-44-pin.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port Mini B] RF-4780816 0.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/986430_LB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-mini-b-rf-4780816-0-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB-C® socket] Aluminium connector](https://asset.conrad.com/media10/isa/160267/c1/-/en/002825496PI00/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-c-socket-aluminium-connector.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Perixx USB 2.0 Y cable [1x USB 2.0 connector A - 2x PS/2 socket] PERIPRO-401 B 0.15 m incl. USB](https://asset.conrad.com/media10/isa/160267/c1/-/en/002295544PI00/perixx-usb-2-0-y-cable-1x-usb-2-0-connector-a-2x-ps-2-socket-peripro-401-b-0-15-m-incl-usb.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 1x Jack socket 3.5 mm] 15.00 cm Flexible](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247642PI00/renkforce-usb-c-audio-phono-adapter-cable-1x-usb-c-plug-1x-jack-socket-3-5-mm-15-00-cm-flexible.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB 3.1 1st Gen - 1x USB-C® socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002236153PI00/renkforce-usb-3-1-1st-gen-usb3-0-adapter-1x-usb-3-1-1st-gen-1x-usb-c-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter [1x USB-C® plug - 1x USB 3.2 2nd Gen port A (USB 3.1)] RF-5771512 0.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002885756PI00/renkforce-usb-3-2-2nd-gen-usb-3-1-2nd-gen-adapter-1x-usb-c-plug-1x-usb-3-2-2nd-gen-port-a-usb-3-1-rf-5771512-0.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)