
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
USB 3.0 adapter plug A to socket A, angled to the left
- Angled plug for space-saving installation in extremely confined spaces
- E.g. for USB or WLAN sticks
Technical specifications
- Angled to the left
- Product type
USB 3.2 1st Gen (USB 3.0) Adapter
- Connection type
USB
- No. of A connectors
1 x
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- No. of B connections
1 x
- Type B
USB 3.2 1st Gen port A (USB 3.0)
- Factory colour
Black
- Connector version
angled on one side
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Version
Adapter
- Range of use
USB adapters
- Max. power
4.5 W @ 5 V / 0.9 A
- Transfer rate (max.)
5 GBit/s
- Video transmission possible
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1374648 USB 3.0 adapter plug A to socket A, angled to the left
User & Safety Instructions
User & Safety Instructions 1374648 USB 3.0 adapter plug A to socket A, angled to the left
Description
With this adapter, you can connect USB 3.0 devices to the computer. The plug is particularly advantageous in confined spaces. For example, you can quickly connect and remove USB sticks. Furthermore, you can remove the inserted device with one hand and do not have to hold on to the main unit with the other hand.





![Renkforce USB-C®, Apple iPad/iPhone/iPod Adapter [1x USB-C® socket - 1x Apple Dock lightning plug] magnetic electrical c](https://asset.conrad.com/media10/isa/160267/c1/-/en/003368348PI00/renkforce-usb-c-apple-ipad-iphone-ipod-adapter-1x-usb-c-socket-1x-apple-dock-lightning-plug-magnetic-electrical-c.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB4® Adapter [1x USB4® connector - 1x USB-C® socket] 40 GBit/s 90 degrees left, Aluminium connector](https://asset.conrad.com/media10/isa/160267/c1/-/en/002622636PI00/renkforce-usb4-adapter-1x-usb4-connector-1x-usb-c-socket-40-gbit-s-90-degrees-left-aluminium-connector.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce HDDs/SSD Adapter [1x USB 2.0 connector A - 1x SATA plug 7+15-pin] 0.30 m gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490971_LB_01_FB/renkforce-hdds-ssd-adapter-1x-usb-2-0-connector-a-1x-sata-plug-7-15-pin-0-30-m-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB Adapter [1x USB-A plug - 1x USB-A socket] USB 3.2 Type A Charging Adapter, PD36W, 10 Gpbs LED charging dis](https://asset.conrad.com/media10/isa/160267/c1/-/en/003413338PI00/renkforce-usb-adapter-1x-usb-a-plug-1x-usb-a-socket-usb-3-2-type-a-charging-adapter-pd36w-10-gpbs-led-charging-dis.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x USB-C® socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002269466PI00/renkforce-usb-adapter-1x-usb-3-2-1st-gen-connector-a-usb-3-0-1x-usb-c-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0, Series Adapter [1x USB - 1x RS232 plug] 1.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003400632PI00/renkforce-usb-2-0-series-adapter-1x-usb-1x-rs232-plug-1-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A]](https://asset.conrad.com/media10/isa/160267/c1/-/en/1377147_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB-C® plug - 1x USB 3.1 1st Gen]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002236152PI00/renkforce-usb-3-1-1st-gen-usb3-0-adapter-1x-usb-c-plug-1x-usb-3-1-1st-gen.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin, D-SUB plug 25-pin] 1.3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751109PI00/logilink-series-adapter-1x-usb-2-0-connector-a-1x-d-sub-plug-9-pin-d-sub-plug-25-pin-1-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AXAGON USB 2.0 Adapter cable [1x RS232 plug - 1x USB 2.0] ADS-1PSN 1.5 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002996533PI00/axagon-usb-2-0-adapter-cable-1x-rs232-plug-1x-usb-2-0-ads-1psn-1-5-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] 1.5 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002751110PI00/logilink-series-adapter-1x-usb-2-0-connector-a-1x-d-sub-plug-9-pin-1-5-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus USB 2.0, Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin] DA-70167 0.80 m gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/002143942PI00/digitus-usb-2-0-series-adapter-1x-usb-2-0-connector-a-1x-d-sub-plug-9-pin-da-70167-0-80-m-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.9](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277995PI00/renkforce-hard-drives-adapter-1x-usb-2-0-connector-a-1x-ide-socket-40-pin-ide-socket-44-pin-sata-plug-7-15-pin-0-9.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port Mini B] RF-4780816 0.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/986430_LB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-mini-b-rf-4780816-0-00-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB-C® socket] Aluminium connector](https://asset.conrad.com/media10/isa/160267/c1/-/en/002825496PI00/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-c-socket-aluminium-connector.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 1.1 Adapter [1x D-SUB-plug 9-pin, D-SUB plug 25-pin - 1x USB 1.1 connector A] 40.00 cm gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/1407351_LB_00_FB/renkforce-usb-1-1-adapter-1x-d-sub-plug-9-pin-d-sub-plug-25-pin-1x-usb-1-1-connector-a-40-00-cm-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 1x Jack socket 3.5 mm] 15.00 cm Flexible](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247642PI00/renkforce-usb-c-audio-phono-adapter-cable-1x-usb-c-plug-1x-jack-socket-3-5-mm-15-00-cm-flexible.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB 3.1 1st Gen - 1x USB-C® socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002236153PI00/renkforce-usb-3-1-1st-gen-usb3-0-adapter-1x-usb-3-1-1st-gen-1x-usb-c-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter [1x USB-C® plug - 1x USB 3.2 2nd Gen port A (USB 3.1)] RF-5771512 0.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002885756PI00/renkforce-usb-3-2-2nd-gen-usb-3-1-2nd-gen-adapter-1x-usb-c-plug-1x-usb-3-2-2nd-gen-port-a-usb-3-1-rf-5771512-0.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB-C®, Audio/phono Adapter cable [1x USB-C® plug - 2x 3.5 mm socket] 20 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/003313640PI00/renkforce-usb-c-audio-phono-adapter-cable-1x-usb-c-plug-2x-3-5-mm-socket-20-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce HDDs/SSD Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x SATA plug 7+15-pin] 0.30 m gold plated connect](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490972_LB_02_FB/renkforce-hdds-ssd-adapter-1x-usb-3-2-1st-gen-connector-a-usb-3-0-1x-sata-plug-7-15-pin-0-30-m-gold-plated-connect.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB-C® plug - 1x USB 2.0 port Micro B] rf-usba-11 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1460362_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-c-plug-1x-usb-2-0-port-micro-b-rf-usba-11-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![LogiLink USB 3.2 1st Gen (USB 3.0) Adapter cable [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x RJ45 8p8c plug] CU0401 1](https://asset.conrad.com/media10/isa/160267/c1/-/en/003399196PI00/logilink-usb-3-2-1st-gen-usb-3-0-adapter-cable-1x-usb-3-2-1st-gen-connector-a-usb-3-0-1x-rj45-8p8c-plug-cu0401-1.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)