
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Highlights & Details
Cherry Stream Keyboard, Gray
- Whisper-quiet keystroke, unbeatable feeling of typing
- Abrasion-proof key labeling, proprietary SX shear mechanism, eco-label blue angel
- 3 integrated status display, perfect slip-resistance, 10 office & multimedia keys
- Flat height, focused on the essentials
Technical specifications
- Standard key life:> 20 million operations
- Number of additional keys: 10
- Functions: Sound volume up/down, sound on/off, next/previous title, start/pause, PC lock, browser, e-mail, computer
- Product type
Keyboard
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Transfer type
USB
- Cable length
1.80 m
- Factory colour
Light grey
- Supported OS
Windows
- Width
463 mm
- Height
163 mm
- Depth
18 mm
- Weight
910 g
- Power supply
USB (cable included)
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2180362 CHERRY Stream USB Keyboard German, QWERTZ Light grey
Description
The CHERRY STREAM keyboard stands for the highest demands and an incomparable typing feeling. With a mix of design, elegance and purism, it has the potential to a favorite keyboard in the office and at home.
Why only a keyboard if it can be THE keyboard? The CHERRY STREAM is THE keyboard with which you are always positioned correctly. It has been led to absolute perfection in several generations of products for many years. It is sophisticated down to the smallest details and, as a real all-rounder, one of the most sold keyboards worldwide. Is it due to the special feeling of typing, the reliability or the long-lasting precision? In any case, start-ups all over the world are typing their business plans, banks their balance sheets, authors their books and engineers their project plans day in with the CHERRY STREAM. And what do you type?
The CHERRY STREAM is the keyboard for every application.
It is robust, reliable, durable. This is because here quality is present in every detail: From above, from below and inside. Because – unique in this price class – the CHERRY STREAM works for the keys with the so-called scissors technology. This is the keyboard technology, which is also used in high-quality laptops. And that stands for a very special typing sensation.
The CHERRY SX scissor mechanism
No delays on the screen, smooth typing without interruption, constant control of the input and thus less typing errors. The unique SX scissor mechanism from CHERRY makes it possible. They tap on flatter buttons, WAS results in a more accurate stop and less wear. Minute for minute, day for day, year for year.
Pssst, it is so quiet…
If you type with the CHERRY STREAM KEYBOARD, it doesn't bother you or anyone in your area. Because the CHERRY STREAM is so whisper-quiet that the colleague can concentrate on his own work. Even when you send an email with special emphasis. In many (large) offices it is a traveling companion, which one does not want to miss. Once you've typed it, you can't imagine ever doing it on a different keyboard.
… and it writes on it so comfortably and effortlessly
The fingers lie well on the keys. It tips precisely and comfortably. Nothing canted, the fingers do not slip, every button offers clear feedback and feels the same. That way you can work well. Even the size of the keys fits exactly, not too big, not too small - without the side game. We call this a well-defined pressure point. And the best thing - our buttons can do even more: With the 10 convenient additional buttons you can control your music and open the browser or the calculator function.
Simple, elegant – and with inner values.
Not only the technology that is plugged in the CHERRY STREAM conforms to high standards. THE keyboard is also far ahead in terms of environmental friendliness. Compliance with directives, quality and environmental objectives is rightly becoming more and more important. For us at CHERRY, the protection of our environment is also part of our corporate philosophy. We are proud that the CHERRY STREAM has received the Blue Angel award. With the GS-Seal "Tested Safety", the product is certified as follows of all the relevant European guidelines and regulations, which are related to the protection of health.
With the CHERRY STREAM you can always tap correctly.
WHY DOES THE KEYBOARD WRITE ONLY CAPITAL LETTERS AGAIN? Because the Caps Lock button is pressed! You can see that in the new CHERRY STREAM at a glance thanks to the three integrated status displays for caps lock, num lock and scroll lock. It takes over the display by three bright status LEDS and you concentrate on the, WAS you write.
This text is machine translated.
Why only a keyboard if it can be THE keyboard? The CHERRY STREAM is THE keyboard with which you are always positioned correctly. It has been led to absolute perfection in several generations of products for many years. It is sophisticated down to the smallest details and, as a real all-rounder, one of the most sold keyboards worldwide. Is it due to the special feeling of typing, the reliability or the long-lasting precision? In any case, start-ups all over the world are typing their business plans, banks their balance sheets, authors their books and engineers their project plans day in with the CHERRY STREAM. And what do you type?
The CHERRY STREAM is the keyboard for every application.
It is robust, reliable, durable. This is because here quality is present in every detail: From above, from below and inside. Because – unique in this price class – the CHERRY STREAM works for the keys with the so-called scissors technology. This is the keyboard technology, which is also used in high-quality laptops. And that stands for a very special typing sensation.
The CHERRY SX scissor mechanism
No delays on the screen, smooth typing without interruption, constant control of the input and thus less typing errors. The unique SX scissor mechanism from CHERRY makes it possible. They tap on flatter buttons, WAS results in a more accurate stop and less wear. Minute for minute, day for day, year for year.
Pssst, it is so quiet…
If you type with the CHERRY STREAM KEYBOARD, it doesn't bother you or anyone in your area. Because the CHERRY STREAM is so whisper-quiet that the colleague can concentrate on his own work. Even when you send an email with special emphasis. In many (large) offices it is a traveling companion, which one does not want to miss. Once you've typed it, you can't imagine ever doing it on a different keyboard.
… and it writes on it so comfortably and effortlessly
The fingers lie well on the keys. It tips precisely and comfortably. Nothing canted, the fingers do not slip, every button offers clear feedback and feels the same. That way you can work well. Even the size of the keys fits exactly, not too big, not too small - without the side game. We call this a well-defined pressure point. And the best thing - our buttons can do even more: With the 10 convenient additional buttons you can control your music and open the browser or the calculator function.
Simple, elegant – and with inner values.
Not only the technology that is plugged in the CHERRY STREAM conforms to high standards. THE keyboard is also far ahead in terms of environmental friendliness. Compliance with directives, quality and environmental objectives is rightly becoming more and more important. For us at CHERRY, the protection of our environment is also part of our corporate philosophy. We are proud that the CHERRY STREAM has received the Blue Angel award. With the GS-Seal "Tested Safety", the product is certified as follows of all the relevant European guidelines and regulations, which are related to the protection of health.
With the CHERRY STREAM you can always tap correctly.
WHY DOES THE KEYBOARD WRITE ONLY CAPITAL LETTERS AGAIN? Because the Caps Lock button is pressed! You can see that in the new CHERRY STREAM at a glance thanks to the three integrated status displays for caps lock, num lock and scroll lock. It takes over the display by three bright status LEDS and you concentrate on the, WAS you write.
This text is machine translated.
Scope of delivery
- Cherry Stream Keyboard
- User manual
System requirements
- USB port
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 69.98*
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































