
Highlights & Details
Renkforce RF-KMC-410 Wireless keyboard and mouse combo, black
- High speed 2.4G wireless technology
- 10 function keys (FN+) for the keyboard
- Adjustable optical mouse with 800/1000/1200 DPI
- "Chocolate" key cap
Technical specifications
- - Mouse Size: 112*57.5*24mm, Weight :44g
- Product type
Keyboard and mouse set
- Transfer type
Wireless
- Sensor type
Optical
- Suitable for (input devices)
Left-handers
Right-handers
- Sensor resolution
800 dpi
1000 dpi
1200 dpi
- Interfaces
2.4 GHz radio
- Keyboard layout
German, QWERTZ
- Factory colour
Black
- Weight
274 g
- Width
284 mm
- Depth
122 mm
- Height
25 mm
- Power supply
4 x AAA battery (included)
- Content
1 pc(s)
- Dim
(W x H x D) 284 x 25 x 122 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2254566 Renkforce RF-KMC-410 Wireless Keyboard and mouse set German, QWERTZ Black
Conformity certificate
Conformity certificate 2254566 Renkforce RF-KMC-410 Wireless Keyboard and mouse set German, QWERTZ Black
Description
The Renkforce compact keyboard and mouse set is both modern and functional: The black housing is splash-proof and thus successfully defies the consequences of the water glass on the desk, which is cast over. Thanks to modern 2.4 G technology, the radio set creates a smooth connection of up to 10 meters away. The keyboard is equipped with 10 function keys (fn keys) as well as multimedia keys, with which, for example, music can be quickly increased or decreased. The optical mouse can be set according to individual preference in 800, 1000 or 1200 dpi. In terms of durability, the set convinces with high quality and is also characterized by its quick and uncomplicated installation.
This text is machine translated.
Features
- 10 m working range
Scope of delivery
- Keyboard
- Mouse
- 4 x AAA batteries
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 60.96€ 58.96*
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































