
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Highlights & Details
Logitech MK470 Slim Combo - wireless keyboard mouse set
- Minimalist, modern, slim
- Space-saving and productive
- Fluid, pleasant keyboard input & mouse control
- Simple and reliable wireless connection
- Get more out of every battery
Technical specifications
- Mouse sensor technology: Ultra-precise optical scanning
- Number of mouse buttons: 3
- Mechanical scroll wheel
- Mouse battery life: 18 months***
- Keyboard battery life: 36 months***
- Wireless range 10 m**
- Product type
Keyboard and mouse set
- Transfer type
Radio
- Sensor type
Optical
- Suitable for (input devices)
Left-handers
Right-handers
- Sensor resolution
1000 dpi
- Interfaces
2.4 GHz radio
- Receiver connection
USB
- Keyboard layout
German, QWERTZ
- Factory colour
Graphite
- Weight
558 g
- Width
373.5 mm
- Depth
143.9 mm
- Height
21.3 mm
- Cable length
0 cm
- Power supply
1 x AA battery (included)
2 x AAA battery (included)
- Content
1 pc(s)
- Dim
(W x H x D) 373.5 x 21.3 x 143.9 mm
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2179661 Logitech MK470 Slim Radio Keyboard and mouse set German, QWERTZ Graphite
Description
Space-saving design
Minimalist, modern design, and whisper-quiet: The ultra-thin, wireless keyboard mouse set MK470 beautify every desk and enables efficient working.
Minimalist. Modern. Slim.
The MK470 Slim Combo impresses mainly with its simplicity. The slim profile and minimalist design make keyboard and mouse a visual statement for a neat, elegant desk set-up.
Space-saving and productive
The compact keyboard has a numeric keypad and 12 function keys so that all the required keys are available. The slim mouse is extremely mobile and can be stowed away easily in any pocket for productive work while traveling.
Thanks to the compact profile of the Slim Combo, you can work even on desktop surfaces with little space so that the mouse is always within easy reach.
Fluid, pleasant keyboard input & mouse control
Flat scissor keys provide a fluid and familiar touch feel like on the laptop. The smooth pebble shape of the mouse suitable for left and right-handed people feels great in every hand.
Whisper-quiet work
A quiet keyboard and a mouse tested to 90% noise reduction* enable ultra-quiet working, both for you and all around you.
Simple and reliable wireless connection
A simple plug & play USB receiver enables a stable wireless 2.4 GHz connection with a range of 10 meters**. This provides for a clean tidy desk without cable tangles and gives you the freedom to place your devices exactly as you want.
Get more out of every battery
With 18 months of battery life*** for the mouse and 36 months for the keyboard, you don't have to worry about running out of power. Both accessories switch to energy-saving sleep mode when not in use.
Setup
Step 1: First remove the protective strips of the batteries of the mouse and keyboard. The MK 470 Slim Combo then switches on automatically.
Step 2: Insert the USB receiver into an available USB port on a desktop computer or laptop. Keyboard and mouse are immediately ready for use.
Step 3: Slide the top of the keyboard up to reveal the batteries and receiver storage compartment.
This text is machine translated.
Minimalist, modern design, and whisper-quiet: The ultra-thin, wireless keyboard mouse set MK470 beautify every desk and enables efficient working.
Minimalist. Modern. Slim.
The MK470 Slim Combo impresses mainly with its simplicity. The slim profile and minimalist design make keyboard and mouse a visual statement for a neat, elegant desk set-up.
Space-saving and productive
The compact keyboard has a numeric keypad and 12 function keys so that all the required keys are available. The slim mouse is extremely mobile and can be stowed away easily in any pocket for productive work while traveling.
Thanks to the compact profile of the Slim Combo, you can work even on desktop surfaces with little space so that the mouse is always within easy reach.
Fluid, pleasant keyboard input & mouse control
Flat scissor keys provide a fluid and familiar touch feel like on the laptop. The smooth pebble shape of the mouse suitable for left and right-handed people feels great in every hand.
Whisper-quiet work
A quiet keyboard and a mouse tested to 90% noise reduction* enable ultra-quiet working, both for you and all around you.
Simple and reliable wireless connection
A simple plug & play USB receiver enables a stable wireless 2.4 GHz connection with a range of 10 meters**. This provides for a clean tidy desk without cable tangles and gives you the freedom to place your devices exactly as you want.
Get more out of every battery
With 18 months of battery life*** for the mouse and 36 months for the keyboard, you don't have to worry about running out of power. Both accessories switch to energy-saving sleep mode when not in use.
Setup
Step 1: First remove the protective strips of the batteries of the mouse and keyboard. The MK 470 Slim Combo then switches on automatically.
Step 2: Insert the USB receiver into an available USB port on a desktop computer or laptop. Keyboard and mouse are immediately ready for use.
Step 3: Slide the top of the keyboard up to reveal the batteries and receiver storage compartment.
This text is machine translated.
Scope of delivery
- Keyboard
- 2 batteries of type AAA (already inserted)
- Mouse
- 1 AA battery (already inserted)
- USB-Receiver
- User manual
Hints
* Click noise reduced by over 90% compared to the Logitech M170 mouse. Left-click noise level measured in dBA in an independant laboratory with a distance of 1m.
** The wireless range depends on usage and environmental conditions
*** Battery life depends on usage and environmental conditions. Batteries are included in the delivery.
System requirements
- Windows 10® · Windows 11® · Linux® · MacOS™ 10.5 or higher · IPadOS 14 or higher · Android 8.0 or higher
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 96.96€ 94.96*
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































