
Highlights & Details
Logitech Desktop MK120, DE
- Ideal for everyday office use
- Rugged and splash-proof design
- Comfortable and quiet tap
- High-resolution optical mouse for right and left-handed people
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
USB
- Suitable for (input devices)
Left-handers
Right-handers
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Data input device features
Splashproof
- Factory colour
Black
- Width
450 mm
- Depth
155 mm
- Height
23 mm
- Content
1 Set
- Dim
(W x H x D) 450 x 23 x 155 mm
Documents & Downloads
Datasheet
Datasheet 908480 Logitech MK120 Desktop USB Keyboard and mouse set Splashproof German, QWERTZ Black
User & Safety Instructions
User & Safety Instructions 908480 Logitech MK120 Desktop USB Keyboard and mouse set Splashproof German, QWERTZ Black
Conformity certificate
Conformity certificate 908480 Logitech MK120 Desktop USB Keyboard and mouse set Splashproof German, QWERTZ Black
Description
\r \rFeel-good typing.
\rYour hands will enjoy the low-profile, whisper-quiet keys and standard layout with full-size F-keys and number pad. \r\rRugged good looks.
\rThe slim keyboard isn’t just sleek—it’s tough with a spill-resistant design, * sturdy tilt legs and durable keys. \r \rSmooth ride.
\rYou’ll be moving along smoothly with a precise, high-definition optical mouse to help you get around. \r\r* Tested under limited conditions (maximum of 60 ml liquid spillage). Do not immerse keyboard in liquid.
Frequently Bought Together
(*All information is plus legal VAT)€ 76.96€ 73.96*
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































