
Highlights & Details
Renkforce wireless Desktop-Set RF-DS RETRO
- Wireless mouse and keyboard with communication in the 2.4 GHz frequency band.
- Keyboard in the Retro typewriters-look
- Optical mouse with 1000 / 1200 / 1600 dpi switch
- 10 Meter range
- Includes batteries
Technical specifications
- - 2.4G wireless keyboard mouse combo set
- - Left/Right hand 3D optical mouse with 1000/1200/1600dpi selectable.
- - New design: Full size keyboard, Round shape with round keycap;
- - 3 level intelligent power saving mode
- - auto on/off output design
- - distance up to 10m
- - compatible: window 2000/xp/7/8/10
- Keyboard:
- No. of channels:34
- Power supply: 1.5V*2
- Receiver connection: nano receiver
- Sensor resolution (dpi): 1000/1200/1600
- Transfer type:2.4G
- Mouse:
- Colour: black+red
- Dimensions, depth: 63.6mm
- Dimensions, height: 109mm
- Dimensions, width: 36.6mm
- Interfaces (PC/multimedia): USB nano receiver
- No. of keys: 4 Key
- Power supply: 1.5V
- Sensor resolution (dpi): 1000/1200/1600
- Sensor type: Optical
- Transfer type: 2.4G
- Weight: 56G
- Nano receiver:
- Size: 18.6*14.5*6.5mm
- Weight: 2G
- Product type
Keyboard and mouse set
- Transfer type
Radio
- Sensor type
Optical
- Suitable for (input devices)
Left-handers
Right-handers
- Sensor resolution
1000 dpi
1600 dpi
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Factory colour
Black
Red
- Weight
657 g
- Width
133 mm
- Depth
444 mm
- Height
39 mm
- Power supply
1 x AA battery (included)
1 x AA battery (included)
- No. of channels (details)
34
- Content
1 pc(s)
- Dim
(W x H x D) 133 x 39 x 444 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583220 Renkforce RF-DS-RETRO Radio Keyboard and mouse set German, QWERTZ Black, Red
Conformity certificate
Conformity certificate 1583220 Renkforce RF-DS-RETRO Radio Keyboard and mouse set German, QWERTZ Black, Red
Description
With the wireless renkforce desktop-set equip your PC with a wireless wireless mouse and keyboard. It is only a USB receiver is required. Insert the USB dongle into a free USB port and control the PC easily from a distance of up to 10 m.
Put the retro style in your office.
The high-quality keyboard with german QWERTZ keyboard layout brings nostalgic retro flair in your office. In addition to the red top of the keyboard pops the special form of the buttons in the eye. Instead of regular, square buttons, the RF-DS RETRO keyboard round buttons, which can be comfortably from the background. Suitable for this purpose, the wireless mouse in the same black/red color patterns. The Renkforce wireless desktop-set inserts itself as a unit in your office.
Adjustable Sampling Rate
No matter whether you prefer a mouse with a higher or lower sensitivity, the Renkforce RF-DS RETRO wireless mouse is optimally equipped. Depending on your needs, you can set the sensitivity (sampling rate) of the mouse easily and quickly at the push of a button in 3 steps. Whatever your preference, the Renkforce mouse adapts to your needs.
OTG Does the Trick
Connect the Renkforce wireless Desktop-Set RF-DS RETRO also to smartphones and tablets. Mobile devices from Android 5.1 or Windows ® OS have the so-called OTG (on-the-go) standard. This enables the direct exchange of data from USB-devices with the smart devices. The prerequisite for this is only a corresponding OTG adapter.
Range up to 10 metres
Thanks to a range of up to 10 meters you can move freely in the room in all directions, without being tied to a cable.
And at the same batteries included
The necessary batteries for operating the radio desktop sets are included. So you can be sure that the I/O devices are ready to use immediately, without the need for additional batteries to buy.
Ready to use immediately - Plug and Play
A special software is not required. Connect the receiver simply connected to a USB interface on - you can start.
This text is machine translated.
Features
- Connects using 2.4 GHz radio frequency
- Adjustable sampling rates 1000, 1200, 1600 dpi
- 4 mouse buttons (left / right / scroll wheel / dpi switch)
- 106 keyboard keys
Scope of delivery
- Wireless keyboard
- Wireless Mouse
- USB dongle
- AA battery (for keyboard)
- AA battery (for mouse)
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 61.96€ 59.96*
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































