
Highlights & Details
Wireless keyboard and mouse KM7120W
- Compact design Seamless connections
- 2.4 GHz WLAN or Bluetooth 5.0
- Microsoft Swift
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Bluetooth®
Wi-Fi
- Sensor type
Optical
- Suitable for (input devices)
Right-handers
- Sensor resolution
1600 dpi
- Interfaces
Wi-Fi
Bluetooth
- Keyboard layout
German, QWERTZ
- Factory colour
Grey (metallic)
Black
- Weight
594 g
- Width
363.4 mm
- Depth
121.8 mm
- Height
25.3 mm
- Power supply
1 x AA battery (included)
2 x AA battery (included)
- Content
1 Set
- Dim
(W x H x D) 363.4 x 25.3 x 121.8 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290927 Dell KM7120W Bluetooth®, Wi-Fi Keyboard and mouse set German, QWERTZ Grey (metallic), Black
Conformity certificate
Conformity certificate 2290927 Dell KM7120W Bluetooth®, Wi-Fi Keyboard and mouse set German, QWERTZ Grey (metallic), Black
Description
Work seamlessly on three PCs with this Dell Multi-Device Wireless Keyboard and Mouse Set - KM7120W. The three-device connectivity offers maximum comfort with the two connection methods Bluetooth 5.0 and 2.4 GHz WLAN. So you can easily switch to your laptop, desktop or 2-in-1 system with just one click.
Simply reliable
The multi-device wireless keyboard and mouse set has the longest running time of up to 36 months. Thorough testing will help your set work perfectly with your Dell systems.
Customize and Manage
Tilt the keyboard at the desired angle for easy typing, and then program the hot keys to help you select your most frequently used applications or commands. The Dell Peripheral Manager allows you to pair devices, program shortcuts, check battery and connectivity status, and provide the latest firmware updates.
This text is machine translated.
Features
- Battery life: Approx. 36 months
- KeyboardKeyboard Layout German, QWERTZ
- Input mechanism: Shaving keys with Chiclet keycaps
- Hot keys: F1–F12
- Multimedia buttons: Yes (volume/multimedia control, search, home page, system lock, push button, etc.)
- Tilt adjustment: 8°/12°
- Dimensions: Height 25.3 mm (1.0") Length 363.4 mm (14.3") Width 121.8 mm (4.8")
- Weight (without batteries): 510 g (1.12 lbs)
- Security 128-bit AES encryption
- Mouse
- Sensor: Optical LED
- Scrolling: Mechanical
- Resolution (DPI): 1600
- Buttons: 7
- Dimensions: Height 41.6 mm (1.64") Length 114.5 mm (4.5") Width 69.7 mm (2.74")
- Weight (without batteries) 84 g (0.19 lbs)
Scope of delivery
- Mouse and keyboard
- Batteries (keyboard 2 x AA/mouse 1 x AA)
- Documentation.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 108.96€ 106.96*
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































