
Highlights & Details
Logitech MK850 Performance Wireless desktop set
- Reliable 2.4 GHz technology
- Optical mouse sensor with 1000 dpi
- Padded palm rest
- Mouse suitable for right-handed people
- Connection with up to 3 devices possible via 2.4 GHz Unifying™ USB receiver or Bluetooth®
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Radio
- Sensor type
Optical
- Suitable for (input devices)
Right-handers
- Sensor resolution
1000 dpi
- Interfaces
USB
Bluetooth
- Keyboard layout
German, QWERTZ
- Data input device features
Ergonomic
- Factory colour
Black
- Weight
1.353 kg
- Width
50 mm
- Depth
100 mm
- Height
150 mm
- Cable length
0 cm
- Power supply
2 x AAA battery (included)
1 x AA battery (included)
- Content
1 pc(s)
- Dim
(W x H x D) 50 x 150 x 100 mm
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1548293 Logitech MK850 Performance Radio Keyboard and mouse set Ergonomic German, QWERTZ Black
User & Safety Instructions
User & Safety Instructions 1548293 Logitech MK850 Performance Radio Keyboard and mouse set Ergonomic German, QWERTZ Black
Description
Experience the comfort and productivity at the completely new level with the powerful MK 850 Performance Set. Thanks to padded wrist rest and curved shaped keyboard and mouse, you can experience the highest comfort when working. You can from the keyboard and the mouse from the screen and change smoothly on various devices work.
Comfortable design
Thanks to the extra large palm rest and curved shaped keyboard you can all day fatigue-tap. Adjustable fold-out feet provide the perfect tip angle. Thanks to its curved shape and soft rubber surface the mouse lies comfortably in the hand.
Improved productivity
You can fly through large documents and web pages with hyper fast scrolling and tap quietly and efficiently on a keyboard in standard size with carefully designed concave buttons.
Control over various devices
One touch is enough to from the computer on the Smartphone, tablet or another computer* to switch and weiterzutippen. Your mouse can also be paired with up to 3 devices and smoothly.
* All devices with a USB connection or Bluetooth ® smart compatibility, the support of an external keyboard (HID-Profile).
A real power combination
Finally a keyboard mouse-set that really works. With DuoLink can be by pressing the Fn key. The mouse buttons with different functions. You can use the fn key. Also the mouse to move downward to gesture-controlled actions to be implemented.
Reliable and durable
Your Keyboard requires 36 months if new batteries and your mouse has enough energy for a period of 24 months.* You can connect your devices wirelessly with a Logitech Unifying™ USB receiver or pair them by energy-saving Bluetooth ® technology.
This text is machine translated.
Scope of delivery
- Unifying receiver
- 2 x AAA batteries for keyboard
- 1 x AA battery for mouse
- USB extension cable
- User manual.
Hints
System requirements
- USB port · Windows 10® · Windows 11® · Linux® · Chrome OS™ · MacOS™ 10.5 or higher · IPadOS 14 or later · Android 8.0 or later
Frequently Bought Together
(*All information is plus legal VAT)€ 149.97€ 122.96*
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































