
Highlights & Details
Device keyboard mouse set "WKM-550", wireless, Radio/BT, WS, QWERTZ DE
- - Connect several devices simultaneously via multi-device: Set of office keyboard and optical 6-button mouse for wireless control of computer, smartphone and tablet via Bluetooth or radio in connection with the USB-A receiver
- - Immediately ready to go: The multi-device keyboard with mouse has 1 radio and 2 Bluetooth channels and can be connected with up to 3 devices simultaneously – changing at the touch of a button in a flash
- - Long-lasting and robust SCISSOR buttons: Ideal for intuitive, smooth and quiet typing even at very high input speed
- - More productive with artificial intelligence: Assist button activates the cross-program AI wizard
- - Activate with Fn: Control of the multimedia functions via the secondary assignment of the F-keys – without having to go through the complicated system settings
- - Simply activate and deactivate FN-Lock: Exchanges the first and second assignment of the F1 to F12 keys – so you can use the multimedia functions directly via the F-keys without pressing the Fn-key
- - This is how the circle concludes: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle
- - Simply replace: The cordless keyboard with mouse is battery-powered, both need not be charged in between – convenient for mobile working without the hassle of plugging in and unplugging cables
- - For a pleasant feeling of typing: The keys of the PC keyboard are concave shape – this makes the fingertips comfortable and easy to use when typing
- - Fixed space: The stowable USB receiver can be transported in either the keyboard or mouse housing to save space
- - Quiet mouse without clicking sound: Whisper-quiet keys enable smooth and relaxed working with the wireless mouse
- - Convenient side buttons: The browser buttons of the wireless mouse support the forward/back function for easy navigation, e.g. for Internet browsers, Outlook etc.
- - Full-size with all functions: The 100% keypad with numeric keypad meets all the requirements in the office and home office
- - Laser-labeled keys on the wireless keyboard provide high wear resistance
- - Reliable Bluetooth and 2.4 GHz radio technology with a range of 10 m (depending on usage and environmental conditions)
- - Separate on/off switch for mouse and keyboard
- - Standby after 5 minutes of inactivity of the wireless keyboard and mouse
- - The wireless receiver connects keyboard and mouse with laptop etc. - simply plug and play
- - PC mouse with dpi switch
- - Polymer-coated sliding feet: Fluid mouse movements and trouble-free working
- - The housing and buttons of this keyboard mouse set are made of 65% recycled ABS plastic
- System requirements:
- - Windows 11/10: All functions usable; Assist key: Current version Windows 11 and installed Microsoft Copilot APP
- - Limited use with the operating systems MacOS 11 or higher, iOS 14 or higher, iPadOS 14 or higher, Android 8.0 or higher
- - For Bluetooth on laptop or desktop PC: Existing Bluetooth function or receiver
- This text is machine translated.
Technical specifications
- Recommended use: Home office
- RF Wireless + Bluetooth
- Keyboard setup: QWERTZ
- Keyboard language: German
- USB-plug USB type-A
- Form factor: Right
- Motion resolution 1600 DPI
- Product type
Keyboard and mouse set
- Transfer type
Wireless
- Sensor type
Optical
- Suitable for (input devices)
Right-handers
- Sensor resolution
1600 dpi
- Interfaces
2.4 GHz radio
- Keyboard layout
German, QWERTZ
- Data input device features
Quiet keypad
- Factory colour
Grey
White
- Weight
950 g
- Width
50 mm
- Depth
350 mm
- Height
150 mm
- Cable length
0 cm
- Content
1 pc(s)
- Dim
(W x H x D) 50 x 150 x 350 mm
- Bluetooth
5.2
- No. of keys
6 Buttons
- Material
Plastic
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
- Numeric keypad
yes
- Wireless range
10 m
- Multimedia keys
yes
- Mouse included
yes
- Multi-device support
yes
- Scroll
yes
- Batteries included
yes
- Number of products included
2 Stück(e)
- Plug and Play
yes
- Receiver included
yes
- Keyboard number of keys
111
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436760 Hama Multi-Device-Tastatur-Maus-Set "WKM-550", kabellos, Funk/BT, WS, QWERTZ DE Wireless Keyboard and mouse set Quiet ke
Description
Features
- Colour: White, color: Grey/white, mouse form factor: Right-handed, keyboard layout: QWERTZ (German), connection: USB type A plug, Connection: 2.4 GHz RF/Bluetooth, Bluetooth version: 5.2, DPI range: 1200/1600/800, compatible operating systems: Android 8.0 or higher/MacOS 11 or higher/Windows 11/10/iOS 14 or higher/iPadOS 14 or higher, Max. DPI: 1600, range: 10 m, special features: Battery status LED/browser buttons/on/off switch/power saving mode, number of multimedia keys: 14, design: Right-handed/standard mouse/full-size keyboard, material: Plastic/post-consumer material, mouse Number of keys: 6 keys including scroll wheel, mouse wheel (material): Metal, mouse sliding pads: Polytetrafluoroethylene (PTFE), mouse buttons: Whisper quiet, laser marking: 111 keyboard Key mechanism: Scissor mechanism, Mouse dimension B x H x T: 6.8x3.6x9.8 cm, keyboard dimensions B x H x T: 44.5x1.7x12.9 cm, mouse weight: 65 g, keyboard weight: 558 g, number of batteries: 4, battery type: AAA micro, Set content in piece: 3, required maximum power adapter Mouse: Not relevant, required maximum power adapter Keyboard: Not relevant, required minimum power adapter Mouse: Not relevant, required minimum power adapter Keyboard: Not relevant, adapter included in delivery Mouse: No, power supply included Keyboard: No, USB PD Mouse: No, USB PD Keyboard: No.
Scope of delivery
- - 1 multi-device keyboard
- - 1 multi-device mouse
- - 4 AAA batteries
- - 1 USB-A receiver
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































