
Highlights & Details
MK270 Wireless Keyboard and Mouse Kit, German, QWERTZ, up to 2 years battery life, for PC, Laptop, Windows® Black
- Reliable 2.4 GHz wireless transmission up to 10 meters
- 8 special keys for multimedia, Internet and E-Mail
- Plug and Play - no software or drivers required
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Radio
- Sensor type
Optical
- Suitable for (input devices)
Left-handers
Right-handers
- Sensor resolution
1000 dpi
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Data input device features
Quiet keypad
Numeric keypad
Hot key function
Built-in scroll wheel
Splashproof
- Factory colour
Black
- Weight
770 g
- Width
150 mm
- Depth
450 mm
- Height
50 mm
- Cable length
0 cm
- Power supply
2 x AAA battery (included)
1 x AA battery (included)
- Content
1 pc(s)
- Dim
(W x H x D) 150 x 50 x 450 mm
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 559783 Logitech MK270 Wireless Combo Radio Keyboard and mouse set Quiet keypad, Numeric keypad, Hot key function, Built-in scro
Description
This text is machine translated.
Scope of delivery
- USB-Receiver
- 1 battery of type AA (Mouse) and 2 batteries of type AAA (keyboard)
- User manual
Hints
System requirements
- Windows ® XP, Windows Vista ®, Windows ® 7, Windows ® 8 or later.
USB port
Frequently Bought Together
(*All information is plus legal VAT)€ 77.96€ 65.96*
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































