
Highlights & Details
MK540 Advanced Wireless Keyboard and Mouse Set, Palm Rest, QWERTZ, Windows®, 3 Year Battery Life, For PC, laptop, black
- Wireless comfort and advanced control
- Keyboard in standard size - Familiar typing experience + splash-proof
- Hand-shaped mouse for right and left-handed people
- Precise optical mouse sensor
- Unifying™ Nano USB Receiver - Reliable, encrypted wireless connection
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Radio
- Sensor type
Optical
- Suitable for (input devices)
Left-handers
Right-handers
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Data input device features
Gel wrist support mat
- Factory colour
Black
- Weight
805
- Width
458 mm
- Depth
194 mm
- Height
24 mm
- Power supply
3 x AA battery (included)
- Content
1 pc(s)
- Dim
(W x H x D) 458 x 24 x 194 mm
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1662879 Logitech MK540 Advanced Radio Keyboard and mouse set Gel wrist support mat German, QWERTZ Black
Datasheet 1662879 Logitech MK540 Advanced Radio Keyboard and mouse set Gel wrist support mat German, QWERTZ Black
User & Safety Instructions
User & Safety Instructions 1662879 Logitech MK540 Advanced Radio Keyboard and mouse set Gel wrist support mat German, QWERTZ Black
Description
The MK540 Advanced keyboard mouse set has been specially designed for precision, comfort and reliability and offers a familiar user experience. The keyboard in standard size has buttons in a familiar shape, size and texture and the curved shaped and carried to use mouse has been designed to be easily to the fit every hand surface.
Wireless PLUG & PLAY-SET
Keyboard and mouse must only with a tiny Logitech Unifying™ USB receiver can be connected. You benefit from a reliable-encrypted - wireless connection of up to 10 m, with virtually no delays or failures.
Familiar TIP EXPERIENCE
The keys have been optimized for high precision and low noise - and your fingers will be based on the pleasant buttons in a familiar arrangement immediately feel at home. The palm rest and the adjustable foldable feet provide for operator comfort even during long working hours on the desk.
Hand just shaped comfort mouse
The curved shape and the soft grip surfaces made of rubber this wireless mouse nestles comfortably on the contour of right or left hand - and the advanced tracking technology and precise cursor control ensure that you always have everything under control.
High productivity with each button press.
The practical, essential special keys enable direct access to media playback, calculator and battery level indicator. With the help of Logitech options can be preset function keys even personalize it to your individual needs.
Reliable and durable
Your Keyboard requires 36 months if new batteries, and your mouse has enough power for 18 months. The keyboard is protected against water spray for up to 60 ml of liquid, and the wear-resistant button label ensures that the labelling of your buttons not faded.
This text is machine translated.
Hints
System requirements
- USB port · Windows 10® · Windows 11® · Linux® · ChromeOS™ or higher.
Frequently Bought Together
(*All information is plus legal VAT)€ 101.96€ 90.96*
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































