
Highlights & Details
Wireless keyboard, mouse-Logitech MK235 black
- By design and high-quality materials, the keyboard is splash-proof
- Simple connection via Plug & Play USB receiver and start immediately.
- Battery life up to 36 months (keyboard) and 12 months (Mouse) possible
- The mouse is suitable for left and right-handed people
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Radio
- Suitable for (input devices)
Left-handers
Right-handers
- Interfaces
USB
- Receiver connection
USB
- Keyboard layout
German, QWERTZ
- Data input device features
Splashproof
- Factory colour
Black
- Weight
548 g
- Width
100 mm
- Depth
150 mm
- Height
50 mm
- Cable length
0 cm
- Power supply
2 x AAA battery (included)
1 x AA battery (included)
- No. of channels (details)
2.4 GHz
- Content
1 pc(s)
- Dim
(W x H x D) 100 x 50 x 150 mm
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1425775 Logitech MK235 Radio Keyboard and mouse set Splashproof German, QWERTZ Black
Security datasheet
Security datasheet 1425775 Logitech MK235 Radio Keyboard and mouse set Splashproof German, QWERTZ Black
Description
A simple Plug & Play keyboard and a mouse with a reliable wireless connection with a range of up to 10 meters, as well as a common tiny USB receiver (128-bit AES encryption between devices and the receiver). The annoying pairing and software installation. You can easily tap on a keyboard with familiar button layout in standard size, arrow keys, numeric keypad and easy access to the 15 special keys. Enjoy the long battery life: 36 months of the keyboard and 12 months with the mouse*. Thanks to a robust and splash-proof design, especially against fading treated buttons and stable folding feet is the MK 235 combo made for eternity.
Features:
· Robust. Easy. Wirelessly.
· Keyboard in standard size
· Battery Run Time: 36 months for keyboard, 12 months for mouse
· Splash-proof design, durable keys, stable, fold-out feet.
· 10 meter wireless range*
* Battery Life and wireless range of usage and ambient conditions.
This text is machine translated.
Scope of delivery
- USB-Receiver
- 2 AAA batteries for the keyboard
- 1 AA battery for the mouse
- User manual
Hints
System requirements
- Chrome OS™ · Windows 10® · Windows 11® · Linux® · Chrome OS™ · MacOS™ 10.5 or higher · IPadOS 14 or later · Android 8.0 or later
Frequently Bought Together
(*All information is plus legal VAT)€ 77.96€ 75.96*
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































