
Highlights & Details
cherry STREAM Desktop, German Layout, QWERTZ Keyboard, Wireless Keyboard and Mouse Set, Black
- CHERRY SX Scissors mechanism
- Whisper quiet: Key pad and mouse buttons
- 3-stage controllable mouse sensor with up to 2,400 dpi
- Rubberised stand base for perfect slip-resistance
- Integrated metal plate for maximum stiffness
- Durable key labeling
- Keyboard with AES-128 encryption
- Battery life up to 36 months (keyboard: 36 months, mouse: 12 months)
- Status LEDs indicate low battery status and mouse resolution
- Keyboard with integrated status LEDs for CAPS LOCK, NUM, and SCROLL buttons
- Keyboard with 10 office & multimedia keys
- 6 mouse buttons and scroll wheel
- Flat design height
- Perfectly matched design
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Radio
Wireless
- Suitable for (input devices)
Left-handers
Right-handers
- Sensor resolution
2400 dpi
- Interfaces
USB
- Receiver connection
Wireless
- Keyboard layout
German, QWERTZ
- Factory colour
Black
- Weight
925 g
- Width
162.2 mm
- Depth
186 mm
- Height
462.2 mm
- Power supply
2 x AAA battery (included)
1 x AA battery (included)
- Content
1. pc(s)
- Dim
(W x H x D) 162.2 x 462.2 x 186 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445845 CHERRY Stream Radio, Wireless Keyboard and mouse set German, QWERTZ Black
Description
You want to be safe? A desktop set that lasts for a long time, looks great and makes pleasure while typing and clicking? Here it is. With the CHERRY STREAM DESKTOP you know, WAS you get. It's new and proven – at the same time. The CHERRY STREAM KEYBOARD has been designed to perfection over many product generations. The 2019 revised STREAM is the best STREAM of all times - which is now also available as wireless version with a suitable partner, who plays at eye level: The STREAM Mouse.
Reliable dream team with coherent concept
With this new wireless duo you are guaranteed to lie correctly. The pair is complemented by design and technology. Because we didn't put any mouse on the side of the STREAM keyboard, but one that fits inside and outside. It looks just as good and is just as whisper-quiet when clicking like the STREAM keyboard. They are also reliable and durable. Whether in the office or in home office. You see, this is not just a duo, but a coherent concept.
Tapping with a comfortable character
WAS makes a keyboard a really good keyboard? It looks good and feels good when writing and typing: Very little noise, precise pressure point, optimal writing feel. Thanks to the high-quality and especially precise CHERRY SX scissors technology you experience a new typing with the STREAM keyboard.
Enjoy the click of silence.
All good things are six. Because the STREAM Mouse does not have three, but six buttons - and a 3-step adjustable DPI switch. Silent switches are built-in below the buttons. They are selected in such a way that the Silent Click is especially quiet. The ergonomics were tested meticulously so that the mouse is just as sophisticated as its keyboard partner. Big or small, right or left - the mouse fits in all the hands.
This makes writing fun…
With the new CHERRY STREAM DESKTOP, you can easily work from your fingers. Flat keys, exact stop, tap faster – and do more. The keyboard is perfect for multipens, which value writing comfort and pleasant haptics.
A set for all cases: High quality and long life
As reliable as you are used to – thanks to the high CHERRY quality standards that is valid for STREAM mouse and keyboard. Both convince with design and technology even with the highest quality. The integrated metal plate and the stable support feet ensure that the keyboard stands rock-solid on your table and does not slip when touched. The mouse, for its part, is ideal weight: It lies easily and safely in the hand and can be moved comfortably smoothly. With this pair, you will have long fun, because it is durable and high quality.
Inside values that impress
The STREAM Duo is also well ahead of the rest in terms of its environmental friendliness and has been awarded the "Blue Angel" and the GS Seal for "Tested Safety". For us at CHERRY, the protection of our environment is also part of our corporate philosophy. Therefore, we are proud that the CHERRY STREAM DESKTOP has received the Blue Angel award. With the GS-Seal "Tested Safety", the product is certified as follows of all the relevant European guidelines and regulations, which are related to the protection of health.
This text is machine translated.
Features
- Most productive work:
- CHERRY SX Scissors mechanism
- Whisper quiet: Key pad and mouse buttons
- 3-stage controllable mouse sensor with up to 2,400 dpi
- Highest quality!
- Rubberised stand base for perfect slip-resistance
- Integrated metal plate for maximum stiffness
- Blue Angel eco-label
- Durable key labeling
- Keyboard with AES-128 encryption
- Optimum operating comfort:
- Battery life up to 36 months (keyboard: 36 months, mouse: 12 months)
- Status-LEDs show low battery status and mouse resolution
- Keyboard with integrated status LEDs for CAPS LOCK, NUMand SCROLL buttons
- Keyboard with 10 office & multimedia keys
- 6 mouse buttons and scroll wheel
- Latest design:
- Flat design height
- Perfectly matched design
Scope of delivery
- Keyboard
- Mouse
- Batteries for keyboard (2 x AAA) and mouse (2 x AAA)
- Nano USB receiver
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 118.96€ 116.96*
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































