
Highlights & Details
Wireless multi-device keyboard, BT 5.1, with trackpad and removable cover, gray
- Like never before connect 3 devices simultaneously with a keyboard and simply HER switch back and forth by pressing a button
- Magnetic 2-in-1 cover and kickstand to protect the keyboard and stand for your tablets or smartphones, whether mounted or removed.
- Connection:BT 5.1
- 3-channel for simultaneous connection to 3 external devices: BT1/BT2/BT3
- Power supply: Built-in 420 mAh lithium rechargeable battery
- Charging power DC 5 V/250 mA via the USB-C-connection
- Range: Up to 10 m.
- With touchpad
- Supports iOS, Android, Windows, MacOS, Chrome OS, iPadO
- Colour: Spaceship gray
Technical specifications
- Product type
Keyboard and mouse set
- Interfaces
Bluetooth
- Keyboard layout
German, QWERTZ
- Transfer type
Bluetooth®
- Data input device features
Easy Switch to 3 devices
- Factory colour
Space Grey
- Supported OS
Android
iOS
Chrome OS
iPadOS
macOS
Windows
- Width
95 mm
- Height
59 mm
- Depth
296 mm
- Weight
451 g
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3461537 LogiLink ID0214 Bluetooth® Keyboard and mouse set German, QWERTZ Space Grey Easy Switch to 3 devices
Description
This text is machine translated.
Scope of delivery
- 1x multi-device keyboard
- 1x cover
- 1x USB charging cable
- 1x user manual.
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































