
Highlights & Details
Voltcraft UC-20W001 USB Charger
- Fast charger with PD3.0 support
- Max. 20W
- 1 x USB-C®
- Supports fast charging for iPhone 8 or later
- iPad mini (4th or later), iPad (8th generation or later),
- iPad Air (3rd generation or later), iPad Pro (2nd generation or later), iPad Pro (4th generation or later)
Technical specifications
- Product type
USB charger
20 W
- Inputs
Europlug
- Input voltage
220-240 V
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output voltage
5V DC / 3A (15W)
9V DC / 2.22A (20W)
12V DC / 1.67A (20W)
- Type
UC-20W001
- Suitable for
Universal
- PSU features
GaN
- Dim
(L x W x H) 80 x 42.2 x 28.1 mm
- Height
28.1 mm
- Length
80 mm
- Width
42.2 mm
- Weight
42 g
- Factory colour
White
- Charging method
Fast Charge
Power Delivery 3.0
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3588417 VOLTCRAFT UC-20W001 USB charger 20 W 1x USB-C® Fast Charge, Power Delivery 3.0 White GaN
User & Safety Instructions
User & Safety Instructions 3588417 VOLTCRAFT UC-20W001 USB charger 20 W 1x USB-C® Fast Charge, Power Delivery 3.0 White GaN
Warranty Terms
Warranty Terms 3588417 VOLTCRAFT UC-20W001 USB charger 20 W 1x USB-C® Fast Charge, Power Delivery 3.0 White GaN
Description
Efficient PD 3.0 fast charging function
The charger supports the USB Power delivery 3.0 standard as well as PPS (programmable Power supply). This ensures optimized power transfer with an output power of up to 20 W, which considerably reduces charging times for smartphones and tablets.
Pioneering GaN technology
Through the use of gallium nitride (GaN) the power supply is impressive with a high degree of efficiency with very compact dimensions. With a weight of only 42 g and a length of 80 mm, it is an ideal companion for mobile working.
Wide device compatibility
The USB-C® connection is specially optimized for the quick charging of modern hardware. It supports among other things iPhone models starting from the 8. Generation as well as various iPad models (including iPad mini from the 4. Gen, iPad Air from the 3. Gen and iPad Pro), provided they use the appropriate charging technology.
Optimized power consumption
The device is characterized by an efficient way of working. With an average active efficiency of 83.7% and a very low power consumption in idle mode of only 0.14 W it fulfills all modern requirements of a responsible use of energy.
This text is machine translated.
Features
- 1 x USB-C® port with super-fast charging function
- Input: 220-240V~50/60Hz 0.3A max
- DC5.0V/3.0A, 9.0V/2.2A, 12.0V/1.7A
- PPS: 3.3-5.9V/3.0A;3.3-11.0V/2.0A
- Average active efficiency : 83.7%
- Efficiency at low load (10 %) :78.6%
- No-load power consumption : 0.14W
Scope of delivery
- USB-C® GaN 20W charger
- operating manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































