
Highlights & Details
Renkforce USB 2.0 connection cable USB-A to USB-C, black, 1 m
- To connect devices (e.g. smartphones) with USB-C® to your PC for charging and syncing
- Gold-plated plug contacts for perfect data transfer
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Black
- Cable length
1.00 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
30/23
- Cable design
Round
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
480 MBit/s
- Max. power
36 W @ 12 V / 3.0 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB-C® plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
- Video transmission possible
No
Documents & Downloads
Datasheet
Datasheet 1429649 Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug 1.00 m Black gold plated connectors RF-4288947
User & Safety Instructions
User & Safety Instructions 1429649 Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug 1.00 m Black gold plated connectors RF-4288947
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 20.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























