
Highlights & Details
Adapter
- Converts a USB-A connector to a USB-C™ connector
- Connect old peripheral devices to the USB-C™ port on your PC/laptop
- OTG ready – direct data transfer without a computer
Technical specifications
- Connection type A: USB-C™ connector
- Connection type B: USB 3.0 A-plug
- Maximum transfer speed: 5 GBit/s
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Adapter
- Connection type
USB-C® to USB-A
- Connections
USB-C® plug
USB-A socket
- Factory colour
Black
- Cable length
0.15 m
- Shielding
Braid shielding/shielding film
- Cable features
incl. OTG function
gold plated connectors
23/34
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Max. power
4.5 W @ 5 V / 0.9 A
- Connection type
USB
- Type A
USB-C® plug
- Type B
USB 3.2 1st Gen port A (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1485273 Renkforce USB cable USB 3.2 1st Gen USB-C® plug, USB-A socket 0.15 m Black incl. OTG function, gold plated connectors RF
Conformity certificate
Conformity certificate 1485273 Renkforce USB cable USB 3.2 1st Gen USB-C® plug, USB-A socket 0.15 m Black incl. OTG function, gold plated connectors RF
Description
Hints
System requirements
- Smartphone/tablet with Android (vers 4.0 onward)
- Smartphone/tablet with Windows OS
Frequently Bought Together
(*All information is plus legal VAT)€ 20.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


















