
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
USB 2.0 extension cable A/A flat 1 m black
- Can be installed at hard-to-reach places
- Highly-flexible
- Extremely low bending radius
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
1.00 m
- Shielding
none
- Cable features
highly flexible
28
- Cable design
Flat
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 port A
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1362468 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 1.00 m Black highly flexible RF-4087404
Description
The flexible USB cable is perfectly suitable for installing at hard to reach places, such as behind the desk.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


















