
Technical specifications
- Product type
USB-C cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Black
- Cable length
1 m
- Signal flow
Bidirectional (A↔B)
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
5 GBit/s
- Max. power
45 W @ 15 V / 3.0 A
- Connection type
USB-C®
- Cable type
USB cable
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3521309 Arduino USB-C cable USB 3.2 1st Gen USB-C® plug, USB-C® plug 1 m Black TPX00243
User & Safety Instructions
User & Safety Instructions 3521309 Arduino USB-C cable USB 3.2 1st Gen USB-C® plug, USB-C® plug 1 m Black TPX00243
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




























