
Highlights & Details
Renkforce USB 3.2 Gen 2x2 USB-C™ Male to USB-C™ female extension cable, 1M
- Extension cable for easy access to the USB-C™ port on your device
- Protects the USB-C™ port on your device from damage due to repeated plugging and unplugging
- Compatible with most USB-C™ devices
- Maximum transfer rate: 20 Gbps
- Delivers current of up to 3 A for fast charging
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 2x 2nd Gen
- Version
Cable extension
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® socket
- Factory colour
Black
- Cable length
1.00 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding/shielding film
- Cable features
PVC coating
32+22
- Cable design
Round
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
20 GBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB-C®
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2377610 Renkforce USB cable USB 3.2 2x 2nd Gen USB-C® plug, USB-C® socket 1.00 m Black PVC coating RF-4755220
User & Safety Instructions
User & Safety Instructions 2377610 Renkforce USB cable USB 3.2 2x 2nd Gen USB-C® plug, USB-C® socket 1.00 m Black PVC coating RF-4755220
Description
Protects the USB-C™ port of your device from damage caused by frequent insertion and removal
Compatible with most built-in USB-C™ devices
Maximum transfer rate 20 Gbps
Current up to 3A for fast charging
This text is machine translated.
Features
- Twisted pair cable
- Double-shielded OD 4.8 mm
- USB-C™ plug with all-in-one design
Scope of delivery
- USB 3.2 Gen 2x2 USB-C™ Male to USB-C™ female extension cable
Frequently Bought Together
(*All information is plus legal VAT)€ 35.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























