
Highlights & Details
Renkforce USB 2.0 360-degree rotatable Coiled (spiral) A Male to USB-C® Male cable PD60 W, 1.50 m, black
- Stretches to 1.50 m
- Reversible USB connector
- Supports 5V / DC 3A
- Supports fast charging
- 480Mbps data transfer speed
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Connection cable
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Black
- Cable length
1.50 m
- Signal flow
Bidirectional (A↔B)
- Cable features
360-degree pivoted contacts
Spiral cable
30
- Cable design
Spiral cable
- Connector version
pivoted
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
15 W @ 5 V / 3 A
- Connection type
USB
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3356845 Renkforce USB cable USB 2.0 USB-A plug, USB-C® plug 1.50 m Black 360-degree pivoted contacts, Spiral cable RF-6713690
Description
This text is machine translated.
Features
- Coiled (spiral) cable
- Elastic coiled
- Stretchable, tangle-free design
- Suitable for indoor and car use, compatible with laptops, tables, and mobile devices with USB-C® port
- Cable length: 13 cm
- Maximum stretch length: 1.50 m
Scope of delivery
- Cable
Frequently Bought Together
(*All information is plus legal VAT)€ 17.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























