
Highlights & Details
Renkforce USB-IF certified USB C cable 3 m
- USB-IF certified
- USB 2.0 highspeed 480 Mbps
- Supports PD fast charging (max 60 W (20 V / 2,4 A))
- High durability with cotton braiding
- Excellent bending resistance
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Black/white
- Cable length
3.00 m
- Cable features
Fabric sleeve
28/32
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB 2.0
- Cable type
USB cable
- Type A
USB 2.0 connector C
- Type B
USB 2.0 connector C
- No. of A connectors
1 x
- No. of B connections
1 x
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299206 Renkforce USB cable USB 2.0 USB-C® plug, USB-C® plug 3.00 m Black/white RF-4598412
Conformity certificate
Conformity certificate 2299206 Renkforce USB cable USB 2.0 USB-C® plug, USB-C® plug 3.00 m Black/white RF-4598412
Description
This text is machine translated.
Scope of delivery
- USB-C cable
Frequently Bought Together
(*All information is plus legal VAT)€ 16.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























