
Highlights & Details
USB 2.0 passive extension cable, 10 m
- Premium USB 2.0 cable
- No active electronics required.
- Length 10 m
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
10.00 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
28/24
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 port A
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1365368 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 10.00 m Black gold plated connectors RF-4096104
Information
Information 1365368 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 10.00 m Black gold plated connectors RF-4096104
Description
Features
- USB plug type A to USB socket type A
Scope of delivery
- USB 2.0 passive extension cable, 10 m
Frequently Bought Together
(*All information is plus legal VAT)€ 28.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























