
Highlights & Details
Manhattan Hi-Speed USB Extension Cable, A Male / A Female, 1.8 m (6 ft.), Black
- USB Standard-A male to USB Standard-A female
- Extends a USB cable to a maximum of 5 m (16 ft.)
- Speeds of up to 480 Mbps
- Hi-Speed USB for ultra-fast data transfer rates with zero data degradation
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
1.80 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
UL-approved
28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 port A
- Halogen-free
No
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 756608 Manhattan USB cable USB 2.0 USB-A plug, USB-A socket 1.80 m Black gold plated connectors, UL-approved 338653-CG
Description
MANHATTAN Hi-Speed USB 2.0 Extension Cables easily lengthen connections between computers and USB-powered peripherals. Ideal for use with printers, keyboards, external enclosures and an expanding assortment of digital devices, MANHATTAN Hi-Speed USB 2.0 Extension Cables are engineered and constructed of quality materials that support data transfer rates up to 480 Mbps to deliver dependable, error-free transmissions over longer distances. Full foil and braided shielding, gold-plated contacts and molded boots with strain relief help assure maximum conductivity for the fast connection of USB-enabled devices with reduced EMI interference and minimal data degradation.
Features
- Standards and Certifications
- UL 2725
- USB 2.0
- Connectors
- (1) USB 2.0 Standard-A male
- (1) USB 2.0 Standard-A female
- Gold plated
- Molded PVC boot
- Cable
- 28 AWG conductors
- Shielded
- Withstanding voltage: 300 V DC 10 ms
- Insulation resistance: 5 MOhms
- Contact resistance: 10 Ohms
- Thermal plastic casing
Frequently Bought Together
(*All information is plus legal VAT)€ 14.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























