
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce USB repeater cable, black, 20 m
- Extends your USB slots behind the TV/computer, for use with USB hard drive, card reader or other USB devices
- No need to plug and unplug every time
- AL-foil & braid shielding for protection against electromagnetic interference
- Gold-plated pin and shell
- Plug & Play
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
20.00 m
- Shielding
Full shielding
- Cable features
Battery / signal amplifier combo
28+24
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
0.5 W @ 5 V / 0.1 A
- Connection type
USB 2.0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2267544 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 20.00 m Black Battery / signal amplifier combo RF-4535088
Description
For extending USB-connections with e.g. PC, TV, beamer, card readers and much more. Shielding made of aluminum foil and shielding braid for protection against electromagnetic interference.
This text is machine translated.
This text is machine translated.
Scope of delivery
- USB repeater cable
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 64.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























