
Highlights & Details
Renkforce USB 3.0 active extension cable, 10 m
- USB 3.0 transfer speeds up to 5 Gbps
- Draws power from USB bus, no external adapter required
- Backwards compatible with older USB versions
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
10.00 m
- Shielding
Braid shielding/shielding film
22/25/28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Max. power
4.5 W @ 5 V / 0.9 A
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Cable type
USB cable
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2299173 Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 10.00 m Black RF-4598346
User & Safety Instructions
User & Safety Instructions 2299173 Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 10.00 m Black RF-4598346
Description
Scope of delivery
- USB 3.0 active extension cable 10m
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 77.72€ 67.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


















