
Highlights & Details
Renkforce USB 3.2 Gen2 (USB 3.1 Gen2) 10 Gbps connection cable A/USB-C™ Black 1.00 m
- For the connection of USB-C™ devices (e.g. smartphones) on your PC for charging and syncing
- Gold-plated plug contacts for perfect data transfer
- Enables data transfer rates up to 10 GBit/s
- Up to 20x faster than USB 2.0 and twice as fast as USB 3.0
- Supports power supply with up to 3.0 A
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Black
- Cable length
1.00 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
32/24
- Cable design
Round
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
10 GBit/s
- Max. power
36 W @ 12 V / 3.0 A
- Connection type
USB
- Type A
USB 3.2 2nd Gen connector A (USB 3.1)
- Type B
USB-C® plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 2nd Gen (USB 3.1 2nd Gen)
- Video transmission possible
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1460360 Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-C® plug 1.00 m Black gold plated connectors RF-4381080
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 19.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


















