
Highlights & Details
Renkforce USB CABLE USB 2.0
- High-speed USB data transfer rate of up to 480 Mbps
- 3A power supply
Technical specifications
- Product type
USB charging cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-A to USB-C®
- Connections
USB-A plug
USB-C® plug
- Factory colour
Black
- Cable length
1.80 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding
- Cable features
PVC coating
28+23
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
15 W @ 5 V / 3 A
- Connection type
USB 2.0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2885766 Renkforce USB charging cable USB 2.0 USB-A plug, USB-C® plug 1.80 m Black PVC coating RF-5771532
User & Safety Instructions
User & Safety Instructions 2885766 Renkforce USB charging cable USB 2.0 USB-A plug, USB-C® plug 1.80 m Black PVC coating RF-5771532
Description
This text is machine translated.
Features
- Current: 3A max. ▪Voltage: 5V DC ▪Data transfer rate: 480Mbps
Scope of delivery
- Cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























