
Highlights & Details
SpeaKa Professional HDMI round cable with Ethernet 0.20 m
- 3D compatibility
- Ethernet-enabled
- Double shielded.
- Extremely short plug of only 1.6 cm
- Ideal for TVs with lateral connection panel
- Supports resolutions up to 4K2K@30Hz
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI Premium High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
0.20 m
- Factory colour
Black
- Cable features
4K UHD
Audio Return Channel
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
36
- Shielding
Braid shielding/shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2269077 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 0.20 m Black SP-9076308 4K UHD, Audio Return Channel, gold plate
Description
The extremely short plug facilitates the connection of TVs with lateral connection fields, as the cable is not via TV-edge comes out. With the help of this cable, you can, for example, your TV with HDMI input a device with HDMI connection. The HDMI cable is perfect for your cinema experience in sound and image, whether 2D or 3D. The Ethernet capability, the HDMI cable also makes additional network cables superfluous. The only requirement is that both connected components support the cable.
Features
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Transfer rate:> 10.2 GBit/s
- Inner conductor material: Copper
- Inner conductor cable cross-section: 0.04 mm - AWG36
- Shielding: Aluminium foil and braid of tin-plated copper
- Full metal connector enclosure: no
- Special feature: gold-plated contacts and plug.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 81.96€ 76.46*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































