
Highlights & Details
DVI on HDMI cable 2 m
- Gold-plated contacts
- Triple shielding
- HDMI Standard 1.3b
Technical specifications
- Product type
DVI cable
- Connection type
DVI
HDMI
- Version
Adapter cable
- Connection type
DVI 18+1-pin to HDMI-A
- Connections
DVI-D 18+1-pin plug
HDMI-A plug
- Connector version
straight
- Cable version
DVI-D Single Link
HDMI Standard
- Video resolution
1920 x 1080 Pixel
- Cable length
1.80 m
- Factory colour
Black
- Cable features
gold plated connectors
screwable
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
28
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1404072 Renkforce DVI / HDMI Adapter cable DVI-D 18+1-pin plug, HDMI-A plug 1.80 m Black RF-4212216 gold plated connectors, scre
Description
Features
- AWG 28
Scope of delivery
- DVI on HDMI cable
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 80.96€ 75.46*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































