
Highlights & Details
Renkforce USB-A to USB-B cable, 90-degree angle connector, 0.5 m
- Unique 90-degree right-angled connector is designed for reducing stress / excessive bending on the cable
- Compatible with a wide range of USB-B devices
- High-speed data transfer rates of up to 480 Mbps
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB-B
- Connections
USB-A plug
USB-B plug
- Factory colour
Black
- Cable length
0.50 m
- Shielding
Braid shielding/shielding film
- Cable features
90 degree down
28/26
- Cable design
Round
- Connector version
angled on one side
Copper
- Transfer rate (max.)
480 MBit/s
- Connection type
USB 2.0
- Cable type
USB cable
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector B
- No. of A connectors
1 x
- No. of B connections
1 x
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2306534 Renkforce USB cable USB 2.0 USB-A plug, USB-B plug 0.50 m Black 90 degree down RF-4613068
Conformity certificate
Conformity certificate 2306534 Renkforce USB cable USB 2.0 USB-A plug, USB-B plug 0.50 m Black 90 degree down RF-4613068
Description
Scope of delivery
- USB-A to USB-B cable
Frequently Bought Together
(*All information is plus legal VAT)€ 16.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























