
Highlights & Details
Speaka Professional HDMI high speed cable, 4K 60Hz,Ultra HD HDMI 2.0, supports 3D formats, with audio return channel, at 18Gbit/s, 1.5 m
- Supports resolutions up to 4K 60Hz
- Data transfer rate up to 18Gbps
- Supports Mirror & Extend mode, ARC (Audio Return Channel)
- Backwards compatibility with all HDMI versions
- Gold-plated connector
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- HDMI version
HDMI 2.0
- Connector version
straight
- Cable version
HDMI High Speed
- Cable length
1.50 m
- Factory colour
Black
- Cable features
4K UHD
Audio Return Channel
- Signal flow
Bidirectional (A↔B)
- Cable use
Monitor
TV/monitor
AV
- Cable design
Round
CCS
30
- Shielding
Full shielding
- Type A
HDMI plug
- Type B
HDMI plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533321 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 1.50 m Black SP-10133284 4K UHD, Audio Return Channel HDMI cable
Description
This text is machine translated.
Scope of delivery
- HDMI cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































