
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Goobay high-speed HDMI™ cable with Ethernet (4K@60Hz)
- The cable enables a high-resolution image transfer with Ultra HD at up to 4K @ 60 Hz (backward compatible) and a data rate of up to 18 Gbit/s.
- Ideal for audio and video transmission between TV set/monitor and projectors, game consoles (e.g. PlayStation, Xbox) or streaming receivers (e.g. Amazon Fire TV, Apple TV)
- The integrated Ethernet channel (HEC) connects each HDMI™ device to devices on the wired network without the need for an additional Internet cable
- The Consumer Electronics Control (CEC) function provides a single remote control for flexible operation, such as switching on multiple connected HDMI™ devices at the touch of a button
- Supports 3D and HDR (high dynamic range) for an excellent, high-contrast picture quality as well as the encryption system HDCP 2.2
- Supports demanding audio features such as earc (Enhanced Audio Return Channel) and ARC (Audio Return Channel) for a simple, digital transmission from TV to soundbar or stereo system
- Gold-plated contacts prevent corrosion and provide for a particularly long life
Technical specifications
- shielding Foil (aluminum)
- Cable jacket diameter (approx.) 6mm
- Cable jacket, material PVC
- Anti-kink protection bilaterally
- Product type
HDMI cable
- Connection type
HDMI
- Version
Connection cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- HDMI version
HDMI 2.0
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Resolutions (max.)
UHD 4K @ 60 Hz
- Max. frequency
60 Hz
- Transfer rate (max.)
18 GBit/s
- Cable length
2 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
CCS
30
- Shielding
Shielding film
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3090105 Goobay HDMI Connection cable HDMI-A plug 2 m Black 61159 4K UHD HDMI cable
Description
The HDMI™ cable for stunning entertainment. Combine high-resolution, lag-free 4K video streaming with breathtaking 7.1 surround sound, Dolby Atmos or DTS:X for an immersive movie and gaming experience in superb picture and sound quality.
This text is machine translated.
This text is machine translated.
Scope of delivery
- cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































