
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Goobay high-speed HDMI™ cable with Ethernet (4K@60Hz)
- The cable enables a high-resolution image transfer with Ultra HD at up to 4K @ 60 Hz (backward compatible) and a data rate of up to 18 Gbit/s.
- Ideal for audio and video transmission between TV set/monitor and projectors, game consoles (e.g. PlayStation, Xbox) or streaming receivers (e.g. Amazon Fire TV, Apple TV)
- The integrated Ethernet channel (HEC) connects each HDMI™ device to devices on the wired network without the need for an additional Internet cable
- The Consumer Electronics Control (CEC) function provides a single remote control for flexible operation, such as switching on multiple connected HDMI™ devices at the touch of a button
- Supports 3D and HDR (high dynamic range) for an excellent, high-contrast picture quality as well as the encryption system HDCP 2.2
- Supports demanding audio features such as earc (Enhanced Audio Return Channel) and ARC (Audio Return Channel) for a simple, digital transmission from TV to soundbar or stereo system
- Gold-plated contacts prevent corrosion and provide for a particularly long life
Technical specifications
- Anti-kink protection bilaterally
- shielding Foil (aluminum)
- Cable jacket, material PVC
- Cable jacket diameter (approx.) 6mm
- Product type
HDMI cable
- Connection type
HDMI
- Version
Connection cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- HDMI version
HDMI 2.0
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Resolutions (max.)
UHD 4K @ 60 Hz
- Max. frequency
60 Hz
- Transfer rate (max.)
10.2 GBit/s
- Cable length
10 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
CCS
30
- Shielding
Shielding film
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3090109 Goobay HDMI Connection cable HDMI-A plug 10 m Black 61163 4K UHD HDMI cable
Description
The HDMI™ cable for stunning entertainment. Combine high-resolution, lag-free 4K video streaming with breathtaking 7.1 surround sound, Dolby Atmos or DTS:X for an immersive movie and gaming experience in superb picture and sound quality.
This text is machine translated.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































