
Highlights & Details
NKHDMI patch cable
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
1920 x 1080 Pixel
- Cable length
3.00 m
- Factory colour
Nickel
- Cable features
fixable
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
28
- Shielding
Braid shielding/shielding film
- Halogen-free
Yes
- Type
Patch cable, kink protection
- Connection
Fabricated
Documents & Downloads
Datasheet
Datasheet 733828 Neutrik HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Nickel NKHDMI-3 fixable HDMI cable
User & Safety Instructions
User & Safety Instructions 733828 Neutrik HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Nickel NKHDMI-3 fixable HDMI cable
Description
· HDMI 1.3a – data rates up to 3.5 Gbps
· Dust and waterproof according to protection class IP65 in combination with NAHDMI-W
· Shielded connection – protected against EMI interference
· Also suitable for conventional HDMI sockets if the cable-inserting housing is removed
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 131.96€ 126.46*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























