
Highlights & Details
SpeaKa Professional Premium HDMI™ cable with Ethernet2.00 m 4 k/Ultra-HD at 18 Gpbs
- For connecting the console, Blu-ray player, receiver, etc., to the HDTV or monitor
- Enables resolutions up to 3840 x 2160 pixels @ 60 Hz (Ultra HD) at 18 Gbps
- Gold-plated contacts for optimal signal transmission
- Double-shielded against external interference
- From the HDMI organization certified - HDMI™ Premium Certified Cable
Technical specifications
- Premium HDMI Cable
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- Connector version
straight
- Cable version
HDMI Premium High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
4K UHD
Audio Return Channel
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1586034 SpeaKa Professional HDMI Cable HDMI-A plug 2.00 m Black SP-6344136 4K UHD, Audio Return Channel, gold plated connectors
Conformity certificate
Conformity certificate 1586034 SpeaKa Professional HDMI Cable HDMI-A plug 2.00 m Black SP-6344136 4K UHD, Audio Return Channel, gold plated connectors
Description
"HDMI™ Premium Certified Cable"
By the HDMI Licensing LLC created certificate brings light and safety in the dark of the actual performance of HDMI cables. The end with counterfeiting, errors in the actual technical specifications. The QR code on the packaging guarantees tested 4k/Ultra-HD capability, color depth (BT. 2020) or even contrast (HDR). Especially the refresh rate is a feature for performance. This cable supports the full 60 Hz with a bandwidth of 18 Gbps.
Universal 4K/Ultra-HD cable for all cases.
Connect PlayStation 4, Blu-ray players and for much more to your TV or monitor. Connect a projector or the TV in the meeting room with your laptop. With an impressive resolution of up to 3840 x 2160 pixels are your pictures, videos and movies more lively and detailed. So you can enjoy a great audio/video experience in high-resolution 4K and also in 3D. Through the HDMI cable integrated Ethernet channel you can use your Internet connection with different devices, without them individually via an additional Ethernet cable to connect.
Perfectly equipped for the future - crystal-clear images up to 4K (3840 x 2160 pixels)
The future is armed: more and more TV manufacturers offer devices with 4K resolution. So that you can see 4K content is crystal clear, apart from the correct screen is also the connection cable 4K-capable. The SpeaKa Professional Premium HDMI cable from the HDMI Licensing Cable Certification program has been tested. So you can be sure that with this cable always high-resolution contents can be transferred.
Noise Supression Shielding
The Premium HDMI connection cable from SpeaKa Professional is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.
RoHS/REACH Compliance
All SpeaKa Professional adapters and cables fully comply with ROHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
Features
- 4K (2160p) at 50/60 Hz
- Up to 32 audio channels
- Audio sampling at up to 1.5 MHz
- Stream two videos to one screen at the same time
- Stream up to 4 videos to multiple devices
- Supports 21:9 aspect ratio
- 18 Gbps bandwith
- Dynamic AV stream synchronization
- Consumer Electronics Control (CEC)
- Color Depth (BT.2020)
- YCbCr 4:2:0
- HDR EOTF signaling and static Metadata
Frequently Bought Together
(*All information is plus legal VAT)€ 85.96€ 80.46*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































