
Highlights & Details
Renkforce DisplayPort 2.1 cable, DP80 UHBR 20 (20 Gbps / Lane) 80G version with interlock, black colour, 2 metres
- DP80 UHBR 20 (20 Gbps / Lane) 80G version
- Transfers audio and video signals
- Audio signal: 1–8 channels, 16 or 24-bit linear PCM; 32–192 kHz sampling rate; maximum bitrate 36,864 kbit/s (4,608 kB/s)
- Data transfer rate: 80Gbps
- 15360 x 8640@60Hz with DSC,10240 x 4320 @ 60 Hz, 7680 x 4320 @ 120 Hz, 3840 x 2160 @ 240 Hz, 3840 x 2160 @ 144 Hz, 4:4:4
- Supports HDCP2.3/DPCP/3D/Dolby MAT/DTS HD/HDR10/DSC1.2a
- Support multi-streaming /MST
Technical specifications
- Transfer rate (Max) 80Gbps
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
- DisplayPort version
DisplayPort 2.1
- Connector version
straight
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
7680 x 4320 Pixel
- Max. frequency
60 Hz
- Cable length
2.00 m
- Factory colour
Black
- Cable features
8K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
PC
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3281410 Renkforce DisplayPort Cable DisplayPort plug 2.00 m Black RF-6562820 8K UHD DisplayPort cable
Description
This text is machine translated.
Features
- DisplayPort 2.1 Bi-Directional offers ultra-fast data transfer speeds of up to 80 Gbps.
- Seamless and high-quality video and audio transmission between your DisplayPort-supported devices.
- Support for Display Stream Compression 1.2a (DSC)
- Comes with locking DisplayPort connectors for a secure and dependable connection.
Scope of delivery
- Cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























