
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
Speaka Professional HDMI A-A cable Ultra HD 8K, nylon-braided coating, aluminium housing plug, enhanced SR design, 5.00 m
- High-performance HDMI 8K connection cable - ideal for home theater enthusiasts, professional presenters, and hardcore gamers.
- Durable design with braided nylon jacket and robust aluminium housing.
- Unique SR joint design reduces strain on the connectors, preventing breakage and maintaining a stable connection.
- Supports up to 8K resolution for stunning video quality and high-definition audio.
Technical specifications
- Transfer rate (max.) 48Gbps
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- HDMI version
HDMI 2.1
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
7680 x 3840 Pixel
- Max. frequency
60 Hz
- Cable length
5.00 m
- Factory colour
Black
- Cable features
8K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
PC
- Cable design
Round
CCS
28
- Shielding
Shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3284575 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black SP-13138300 8K UHD HDMI cable
Description
HDMI cable with 48 Gbps high-speed transmission for playback in 8K Ultra HD and 3D
Lower noise ratio
Versatile compatible with Plug and Play design
Exclusive SR connection technology on both sides prevents long-lasting cable breaks at the connection points
Braided jacket ensures long durability and traffic-free operation
Rugged aluminum connector housing
This text is machine translated.
Lower noise ratio
Versatile compatible with Plug and Play design
Exclusive SR connection technology on both sides prevents long-lasting cable breaks at the connection points
Braided jacket ensures long durability and traffic-free operation
Rugged aluminum connector housing
This text is machine translated.
Features
- 8K Ultra HD and 3D high speed HDMI cable with 48 Gbps.
- Reduces the signal-noise ratio.
- Wide compatibility with plug and play design.
- Unique SR joint design on both ends to effectively prevent the joint from breaking.
- Braided nylon HDMI for durability and tangle-free operation.
- Robust aluminium housing.
Scope of delivery
- Cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































