
Highlights & Details
Renkforce HDMI to VGA converter with 3.5 mm audio jack, black
- Resolution up to 1080P
- For devices with a monitor, TV or projector that has a VGA input
- With 3.5 mm audio jack
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
VGA
- Version
Adapter cable
- Connection type
HDMI-A to VGA
- Connections
HDMI-A plug
VGA 15-pin socket
- Connector version
straight
- Cable version
HDMI Standard
- Video resolution
1920 x 1080 Pixel
- Max. frequency
60 Hz
- Cable length
0.15 m
- Factory colour
Black
- Cable features
double shielding
- Signal flow
Unidirectional (A→B)
- Cable use
Laptop
- Cable design
Round
32
- Shielding
Shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265789 Renkforce HDMI / VGA Adapter cable HDMI-A plug, VGA 15-pin socket 0.15 m Black RF-4531578 double shielding HDMI cable
User & Safety Instructions 2265789 Renkforce HDMI / VGA Adapter cable HDMI-A plug, VGA 15-pin socket 0.15 m Black RF-4531578 double shielding HDMI cable
Description
This text is machine translated.
Features
- Supports audio
- plug & play
Scope of delivery
- HDMI to VGA converter
- 3.5mm audio cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 83.96€ 78.46*
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















![Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 3.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/1371918_LB_01_FB/renkforce-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-3-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 1.80 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/1377242_LB_00_FB/renkforce-series-cable-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-1-80-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Cable [1x D-SUB socket 9-pin - 1x 10-pin power strip] 0.26 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/742929_BB_00_FB/renkforce-series-cable-1x-d-sub-socket-9-pin-1x-10-pin-power-strip-0-26-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Phoenix Contact Series, Parallel Cable [1x D-SUB socket 15-pin - 1x D-SUB plug 15-pin] 2.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/673801_BB_00_LO/phoenix-contact-series-parallel-cable-1x-d-sub-socket-15-pin-1x-d-sub-plug-15-pin-2-00-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 2.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/1371918_LB_01_FB/renkforce-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-2-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 5.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/1371918_LB_01_FB/renkforce-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-5-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 2.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/992340_LB_00_FB/digitus-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-2-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)











