
Highlights & Details
Serial extension cable D-sub 9-pin Socket
- Foil shielding
- AWG 28
- Encapsulated housing
Technical specifications
- Product type
Series Cable extension
- Connection type
Series
- No. of A connectors
1 x
- Type A
D-SUB-plug 9-pin
- No. of B connections
1 x
- Type B
D-SUB socket 9-pin
- Cable length
3.00 m
- Factory colour
Beige
- Shielding
Shielding film
- Connector version
straight
- Cable features
screwable
28
- Cable use
Series
- Version
Cable extension
Copper
- Cable design
Round
Documents & Downloads
Datasheet
Datasheet 1406218 Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 3.00 m Beige
User & Safety Instructions
User & Safety Instructions 1406218 Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 3.00 m Beige
Conformity certificate
Conformity certificate 1406218 Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 3.00 m Beige
Description
Features
- Number of wires: 9
- Pin assignment 1:1
Frequently Bought Together
(*All information is plus legal VAT)€ 27.96*
What kind of Serial & Parallel Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 3.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/1371918_LB_01_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 5.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/981281_RB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 3.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/1371918_LB_01_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/986454_LB_00_FB/renkforce-series-adapter-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Digitus Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 3.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/992949_LB_00_FB/digitus-series-cable-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-3-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 1.80 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/1377242_LB_00_FB/renkforce-series-cable-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-1-80-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Cable [1x D-SUB socket 9-pin - 1x 10-pin power strip] 0.26 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/742929_BB_00_FB/renkforce-series-cable-1x-d-sub-socket-9-pin-1x-10-pin-power-strip-0-26-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 10.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/1371918_LB_01_FB/renkforce-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-10-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series, Parallel Cable [1x D-SUB-plug 9-pin - 1x 10-pin power strip] 0.26 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/742910_BB_00_FB/renkforce-series-parallel-cable-1x-d-sub-plug-9-pin-1x-10-pin-power-strip-0-26-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 2.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/1371918_LB_01_FB/renkforce-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-2-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 2.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/992340_LB_00_FB/digitus-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-2-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Series Cable extension [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 5.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/1371918_LB_01_FB/renkforce-series-cable-extension-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-5-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 2.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/992397_LB_00_FB/digitus-series-cable-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-2-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Phoenix Contact Series, Parallel Cable [1x D-SUB socket 15-pin - 1x D-SUB plug 15-pin] 2.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/673801_BB_00_LO/phoenix-contact-series-parallel-cable-1x-d-sub-socket-15-pin-1x-d-sub-plug-15-pin-2-00-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![LogiLink USB 1.1, Parallel Cable [1x Centronics socket - 1x USB 1.1 connector A] 1.70 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/990497_LB_00_FB/logilink-usb-1-1-parallel-cable-1x-centronics-socket-1x-usb-1-1-connector-a-1-70-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Delock Series Cable [1x RS232 socket - 1x RS232 socket] 3 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/003379250PI00/delock-series-cable-1x-rs232-socket-1x-rs232-socket-3-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Parallel Cable extension [1x D-SUB plug 25-pin - 1x D-SUB socket 25-pin] 2.00 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/980749_BB_00_FB/digitus-parallel-cable-extension-1x-d-sub-plug-25-pin-1x-d-sub-socket-25-pin-2-00-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series, Parallel Cable extension [1x D-SUB plug 25-pin - 1x D-SUB socket 25-pin] 5.00 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/980749_BB_00_FB/digitus-series-parallel-cable-extension-1x-d-sub-plug-25-pin-1x-d-sub-socket-25-pin-5-00-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series, Parallel Cable extension [1x D-SUB plug 25-pin - 1x D-SUB socket 25-pin] 10.00 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/980749_BB_00_FB/digitus-series-parallel-cable-extension-1x-d-sub-plug-25-pin-1x-d-sub-socket-25-pin-10-00-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Digitus Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 3.00 m Beige](https://asset.conrad.com/media10/isa/160267/c1/-/en/678304_BB_00_FB/digitus-series-cable-1x-d-sub-socket-9-pin-1x-d-sub-socket-9-pin-3-00-m-beige.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Phoenix Contact Series, Parallel Cable [1x D-SUB socket 15-pin - 1x D-SUB plug 15-pin] 5.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/673802_BB_00_LO/phoenix-contact-series-parallel-cable-1x-d-sub-socket-15-pin-1x-d-sub-plug-15-pin-5-00-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Roline Series Cable [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 1.80 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002558159PI99/roline-series-cable-1x-d-sub-plug-9-pin-1x-d-sub-socket-9-pin-1-80-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Phoenix Contact Series, Parallel Cable [1x D-SUB socket 9-pin - 1x D-SUB-plug 9-pin] 1.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/673807_BB_00_FB/phoenix-contact-series-parallel-cable-1x-d-sub-socket-9-pin-1x-d-sub-plug-9-pin-1-00-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Manhattan USB 1.1, Series Cable [1x USB 1.1 connector A - 1x D-SUB-plug 9-pin] 0.45 m Silver-black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1284586_LB_00_FB/manhattan-usb-1-1-series-cable-1x-usb-1-1-connector-a-1x-d-sub-plug-9-pin-0-45-m-silver-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)